Omron H5CN Series DIN Rail, Panel Mount, Surface Mount Timer Relay, 100 → 240V ac, 1-Contact, 1s, 1-Function
- RS Stock No.:
- 746-3837
- Mfr. Part No.:
- H5CN-XCNM AC100-240
- Brand:
- Omron
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$525.32
(exc. GST)
$577.85
(inc. GST)
- RS Stock No.:
- 746-3837
- Mfr. Part No.:
- H5CN-XCNM AC100-240
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 100 → 240 V acV ac, 24V ac | |
| Mounting Type | DIN Rail, Panel Mount, Surface Mount | |
| Mode of Operation | ON Delay | |
| Time Range | 1 s → 99 min 59s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Time Increment | Minutes, Seconds | |
| Maximum Current | 3A | |
| Maximum Voltage | 250V ac | |
| Terminal Type | 11-Pin Connector | |
| Switch Configuration | SPDT | |
| Minimum Voltage | 5V dc | |
| Width | 48mm | |
| Power Supply | External | |
| Series | H5CN | |
| Maximum Operating Temperature | +55°C | |
| Minimum Current | 10mA | |
| Depth | 97.4mm | |
| Length | 48mm | |
| Minimum Operating Temperature | -10°C | |
| Contact Material | Gold Plated | |
| Time Delay | (External Reset) 0.02 ss, (Power Off) 0.5s | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 100 → 240 V acV ac, 24V ac | ||
Mounting Type DIN Rail, Panel Mount, Surface Mount | ||
Mode of Operation ON Delay | ||
Time Range 1 s → 99 min 59s | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Time Increment Minutes, Seconds | ||
Maximum Current 3A | ||
Maximum Voltage 250V ac | ||
Terminal Type 11-Pin Connector | ||
Switch Configuration SPDT | ||
Minimum Voltage 5V dc | ||
Width 48mm | ||
Power Supply External | ||
Series H5CN | ||
Maximum Operating Temperature +55°C | ||
Minimum Current 10mA | ||
Depth 97.4mm | ||
Length 48mm | ||
Minimum Operating Temperature -10°C | ||
Contact Material Gold Plated | ||
Time Delay (External Reset) 0.02 ss, (Power Off) 0.5s | ||
- COO (Country of Origin):
- JP
Related links
- Omron H5CN Series DIN Rail Timer Relay 100 to 240 V ac 100/240 V ac 0.1 to 999.9 s
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 100/240 V ac 1 s to 99 min 59 s
- Omron H5CN Series DIN Rail Timer Relay 100 to 240 V ac 24 V ac 0.1 to 999.9 s
- Omron H5CN Series DIN Rail Timer Relay 100 to 240 V ac 24 V ac 0.001 to 9.999 s, 1-Function
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 24 V ac 0.01 to 99.9 s SPDT
- Omron H5CN Series DIN Rail Timer Relay 100 to 240 V ac 24 V ac 1 min to 99 h 59 min,
- Omron H5CN Series DIN Rail Surface Mount Timer Relay 1-Contact
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 100V ac 0.1 to 999.9 s SPDT

