Omron H5CN Series DIN Rail, Panel Mount, Surface Mount Timer Relay, 1-Contact, 12 → 48 V dc 24V ac, 0.01 →

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
746-3852
Mfr. Part No.:
H5CN-YAN AC100-240
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Function

Timer

Mount Type

DIN Rail, Panel Mount, Surface Mount

Time Range

0.01 → 99.9 s

Number of Contacts

1

Switching Voltage

250V ac

Number of Timer Functions

1

Contact Configuration

SPDT

Timing Adjustment

Swedish Pipe

Supply DC Voltage

12 → 48 V dc

Minimum Operating Temperature

-10°C

Contact Current

3A

Supply AC Voltage

24V ac

Mode

ON Delay

Maximum Operating Temperature

55°C

Terminal Type

8-Pin

Standards/Approvals

UL508, CSA C22.2 No. 14

Width

48mm

Length

48mm

Height

97.4mm

Series

H5CN

COO (Country of Origin):
JP

H5CN Series Minature Quartz Timers


Related links