Omron H5CC Series Flush Timer Relay, 1-Contact, 100 → 240 V dc 100V ac, 240 V ac, 0.001 s → 999999h h,

Subtotal (1 unit)*

$525.32

(exc. GST)

$577.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$525.32

*price indicative

RS Stock No.:
402-681
Mfr. Part No.:
H5CC-A11
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

Flush

Function

Multifunction

Time Range

0.001 s → 999999h h

Number of Contacts

1

Number of Timer Functions

2

Switching Voltage

250V

Contact Configuration

SPDT

IP Rating

IP66

Supply DC Voltage

100 → 240 V dc

Supply AC Voltage

100V ac, 240V ac

Minimum Operating Temperature

-10°C

Contact Current

5A

Timing Adjustment

Polar

Maximum Operating Temperature

55°C

Mode

Other

Terminal Type

Plug-In

Standards/Approvals

UKCA, CSA C22.2 No. 14, EN61812-1, VDE0106/P100, CCC, cURus, UL508, RCM, cULus

Length

63.7mm

Width

48mm

Height

48mm

Series

H5CC

COO (Country of Origin):
CN

Omron H5CC Series Timer Relay, 0.001s to 999999h Time Range, 5A Contact Current - H5CC-A11


This timer relay is a Compact electronic timing device designed for control and sequencing tasks in industrial automation. It delivers selectable timing functions with flexible supply options and a single changeover contact, suitable for integration into control panels where space efficiency and environmental protection are required.

Features and Benefits:


• SPDT contact rated 5A provides switching for moderate loads
• Time range 0.001s to 999999h offers ultra-wide timing flexibility
• Supply 100V AC/240V AC and 100-240V DC supports varied power sources
• IP66 enclosure enables protection against dust and powerful water jets
• Polar timing adjustment allows precise and repeatable set-up
• Plug-in Terminal simplifies replacement and maintenance

Applications


• Suitable for sequencing conveyor start/stop operations
• Ideal for delay control in motor protection circuits
• Used with control panels requiring splashproof components
• Can be used for timed signalling in manufacturing cells
• Suitable for retrofit installations needing plug-in modules

What contact arrangement does it use and what loads can it handle?


It utilises a single changeover contact with a continuous current rating of 5A and a switching voltage up to 250V, making it appropriate for control circuits and medium-power devices.

Which environmental conditions can it withstand in daily operation?


The unit operates between -10°C and 55°C and has an IP66 rating, providing resistance to dust ingress and high-pressure water jets while functioning across that temperature range.

How is timing adjusted and how fine is the control?


Timing is adjusted using a polar-type control, permitting fine and repeatable selection across a range from 0.001s through to 999999h for precise process timing.

What mounting and form-factor considerations should be noted?


It is designed for flush mounting and uses plug-in terminals to allow straightforward installation and quick replacement in Compact panel spaces measuring 48mm width by 63.7mm length.

Which approvals and standards does it conform to for industrial installations?


The unit carries multiple recognitions including UKCA, UL508, cULus/CSA listings and several international safety standards relevant to control devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy