Siemens SIRIUS Series DIN Rail Timer Relay, 1-Contact, 12 → 240 V dc 12V ac, 240 V ac, 5 → 100 h, 0.05
- RS Stock No.:
- 699-7060
- Distrelec Article No.:
- 137-53-837
- Mfr. Part No.:
- 7PV1538-1AW30
- Brand:
- Siemens
Subtotal (1 unit)*
$189.47
(exc. GST)
$208.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.47 |
*price indicative
- RS Stock No.:
- 699-7060
- Distrelec Article No.:
- 137-53-837
- Mfr. Part No.:
- 7PV1538-1AW30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 5 → 100 h, 0.05 → 100 s, 3 → 100 min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 12 → 240 V dc | |
| Mode | OFF Delay | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Standards/Approvals | IEC 61000-4-5, IEC61000-6-3, IEC 61000-4-4, IEC 61000-4-2, IEC 60947-1, CE, IEC 61000-4-3 | |
| Length | 90mm | |
| Height | 66.7mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 5 → 100 h, 0.05 → 100 s, 3 → 100 min | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 12V ac, 240V ac | ||
Contact Current 3A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 12 → 240 V dc | ||
Mode OFF Delay | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Standards/Approvals IEC 61000-4-5, IEC61000-6-3, IEC 61000-4-4, IEC 61000-4-2, IEC 60947-1, CE, IEC 61000-4-3 | ||
Length 90mm | ||
Height 66.7mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- CZ
7PV15 - timer relay; on delay
7 time ranges
Wide range input
Change the time range during operation
Change the functional operation in de-energised state
High repeat accuracy
Integrated overvoltage protection
LED status display
Slim design
- RS Stock No. 6997067
- Mfr. Part No. 7PV1518-1AW30
Each
$116.81
- RS Stock No. 6997064
- Mfr. Part No. 7PV1540-1AW30
Each
$190.73
- RS Stock No. 0628910
- Mfr. Part No. MCB-9
Each
$68.36
- RS Stock No. 1249409
- Mfr. Part No. 3RP2527-2EW30
Each
$178.99
Related links
- Siemens SIRIUS Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.05 to 100 s 3 to
- Siemens SIRIUS Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.05 to 100 s 5
- Siemens 3RP25 Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.05 s to 100 h
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s to 100 h
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 s to 100 h SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 5 to 100 s SPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.5 to 10 s SPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 to 600 s SPDT Switch












