Siemens 3RP25 Series DIN Rail Timer Relay, 1-Contact, 250 V dc 12V ac, 240 V ac, 0.05 s → 100 h, 1-Function, SPDT

Subtotal (1 unit)*

$272.64

(exc. GST)

$299.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.64

*price indicative

RS Stock No.:
831-6031
Distrelec Article No.:
300-12-818
Mfr. Part No.:
3RP2525-1AW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.05 s → 100 h

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

SPDT

IP Rating

IP20

Supply AC Voltage

12V ac, 240V ac

Minimum Operating Temperature

-25°C

Supply DC Voltage

250 V dc

Contact Current

3A

Mode

ON Delay

Maximum Operating Temperature

60°C

Terminal Type

Screw

Length

90mm

Width

17.5mm

Standards/Approvals

CSA, IEC, UL

Height

90mm

Series

3RP25

COO (Country of Origin):
DE

Siemens 3RP25 Series Timer Relay, 12 to 240V AC/DC Supply Voltage, DIN Rail Mount - 3RP2525-1AW30


This timer relay is designed to manage timing functions effectively within electrical circuits, providing precise control for various applications. Its ON delay mode is suitable for activating devices after a set delay, enhancing automation across different systems. With a supply voltage range from 12V to 240V AC/DC, this device serves as a versatile solution for the automation, electrical, and mechanical industries.

Features & Benefits


• Operates within a wide voltage range for compatibility

• ON delay functionality ensures controlled activation timing

• SPDT configuration maximises application flexibility

• Compact design fits standard DIN rail installations

• Time adjustments can be made from 0.05s to 100h

Applications


• Utilised in industrial automation to manage machine operations

• Suitable for controlling lighting circuits with delayed activation

• Ideal for HVAC systems requiring timed equipment start-up

• Employed in equipment protection by staggering device start times

How do I install this device in my system?


The installation involves mounting on a DIN rail, ensuring secure connections via the screw terminals.

Can I use it for both AC and DC applications?


Yes, it is compatible with both AC and DC supply voltages from 12V to 240V.

What is the maximum current rating I should consider?


The maximum current for this relay is 3A; ensure your load does not exceed this rating.

Is it possible to adjust the timing range?


Yes, the timing can be set anywhere between 0.05 seconds and 100 hours based on your requirements.

How does the ON delay function benefit my application?


The ON delay function helps prevent simultaneous device activation, which can protect equipment and ensure seamless operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy