Siemens 3RP25 Series DIN Rail Timer Relay, 1-Contact, 12 → 240 V dc 12V ac, 240 V ac, 0.05 → 240 s,

Subtotal (1 unit)*

$178.99

(exc. GST)

$196.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$178.99

*price indicative

RS Stock No.:
124-9407
Mfr. Part No.:
3RP2527-1EW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.05 → 240 s

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

SPST

IP Rating

IP20

Supply AC Voltage

12V ac, 240V ac

Supply DC Voltage

12 → 240 V dc

Contact Current

600mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Mode

ON Delay

Terminal Type

Screw

Width

91.6mm

Height

100mm

Standards/Approvals

IEC 60529, IEC 61812-1, EN 954-1, IEC 60068-2-27

Length

17.5mm

Series

3RP25

COO (Country of Origin):
DE

SIRIUS 3RP25 - Multifunction Timer Relay


Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.

Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.

Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.

The scope of supply already includes adhesive films for marking of functions.

The 3RP25 timing relays replace the well-proven 3RP15 series.

Features and Benefits:


  • Multifunction time relay

  • LED indicator

  • Screw-type or spring-loaded terminals

  • Time range selector switch on the front

  • DIN rail mounting

  • Accessories for 3RP25:


  • Push-in lugs for wall mounting, stock-no. 831-6088

  • Sealing cover for 17.5 mm time relays, stock-no. 831-6081

  • Sealing cover for 22.5 mm time relays, stock-no. 831-6085

  • Related links