Siemens 3RP25 Series DIN Rail Timer Relay, 1-Contact, 250 V dc 12V ac, 240 V ac, 0.05 → 600 s, 1-Function, SPDT
- RS Stock No.:
- 831-6053
- Mfr. Part No.:
- 3RP2540-1AW30
- Brand:
- Siemens
Subtotal (1 unit)*
$422.19
(exc. GST)
$464.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.19 |
*price indicative
- RS Stock No.:
- 831-6053
- Mfr. Part No.:
- 3RP2540-1AW30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 600 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 250 V dc | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Mode | OFF Delay | |
| Standards/Approvals | CSA, UL, IEC | |
| Width | 22.5mm | |
| Length | 90mm | |
| Height | 100mm | |
| Series | 3RP25 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 600 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 12V ac, 240V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 250 V dc | ||
Contact Current 3A | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Mode OFF Delay | ||
Standards/Approvals CSA, UL, IEC | ||
Width 22.5mm | ||
Length 90mm | ||
Height 100mm | ||
Series 3RP25 | ||
- COO (Country of Origin):
- DE
Siemens SIRIUS 3RP25 - Off-Delay Timer Relay
SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.
Off-delay time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085
- RS Stock No. 8316066
- Mfr. Part No. 3RP2540-2AW30
Each
$419.56
- RS Stock No. 8316029
- Mfr. Part No. 3RP2513-1AW30
Each
$213.85
- RS Stock No. 8316069
- Mfr. Part No. 3RP2540-2BW30
Each
$458.70
- RS Stock No. 8316031
- Mfr. Part No. 3RP2525-1AW30
Each
$272.64
Related links
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 to 600 s SPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1.5 to 30 s SPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 5 to 100 s SPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.5 to 10 s SPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 s to 100 h SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 to 600 s DPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s to 100 h
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 to 600 s SPDT Switch












