Dold EF7616 Series Panel Timer Relay, 2-Contact 230V ac, 0.15 s → 30 h, 1-Function, SPDT Switch Configuration
- RS Stock No.:
- 500-3521
- Mfr. Part No.:
- EF7616.24 AC50/60HZ 230V 0.15S-30H
- Brand:
- Dold
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$681.30
(exc. GST)
$749.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $681.30 |
| 25 - 49 | $669.36 |
| 50 + | $656.90 |
*price indicative
- RS Stock No.:
- 500-3521
- Mfr. Part No.:
- EF7616.24 AC50/60HZ 230V 0.15S-30H
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Mount Type | Panel | |
| Function | Offset Double Ring End | |
| Time Range | 0.15 s → 30 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -20°C | |
| Timing Adjustment | Screwdriver Slot | |
| Supply AC Voltage | 230V ac | |
| Mode | Continuous Operation | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Height | 128mm | |
| Width | 72mm | |
| Standards/Approvals | CE | |
| Length | 72mm | |
| Series | EF7616 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Mount Type Panel | ||
Function Offset Double Ring End | ||
Time Range 0.15 s → 30 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Switching Voltage 230V ac | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Contact Current 3A | ||
Minimum Operating Temperature -20°C | ||
Timing Adjustment Screwdriver Slot | ||
Supply AC Voltage 230V ac | ||
Mode Continuous Operation | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Height 128mm | ||
Width 72mm | ||
Standards/Approvals CE | ||
Length 72mm | ||
Series EF7616 | ||
- COO (Country of Origin):
- DE
Dold Timer Relay
The Dold timer relay is compact equipment that is easy to use and quick to configure. It performs the function of providing a continuous delay in the range of 0.15 seconds to 30 hours. This has two selectable rotary switch on the front of the unit to select the time delay range. Its low cost and high performance make it ideal for a wide range of applications in process control environments.
Features and Benefits
Motor-driven timer relay
The supply voltage rating of 230VAC
2C/O SPDT contact configuration with relay output of 3A
6 switchable time ranges, adjustable on the front side
Repeat accuracy ≤ ± 0.5% (≤ ± 1% for ranges 3 seconds and 6 seconds)
Time-lapse display
Switching position display
With instantaneous contact
Available no-voltage safe
Configurable via front side
The front panel of dimensions 2mm x 72mm that is protected against beam water
Applications
Textiles
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP65 rated (Front side)
CSA certified
GL certified
TÜV certified
CE certified
IEC/EN 61 000-4-2
IEC/EN 61 000-4-3
IEC/EN 61 000-4-4
IEC/EN 61 000-4-5
IEC/EN 61 000-4-5
IEC/EN 61 000-4-6
EN 55 011
IEC/EN 60 529
IEC/EN 60 068-2-6
IEC/EN 60 068-1
IEC/EN 60 999-1
IEC/EN 60 715
IEC/EN 60 947-5-1
Related links
- Dold EF 7616 Series DIN Rail Timer Relay 6-Function, 2 NO/2 NC Switch Configuration
- Dold 7616 Series DIN Rail Timer Relay 48 V dc 2 NO/2 NC Switch Configuration
- Dold 7666 Series DIN Rail Timer Relay 60 V dc 2 NO/2 NC Switch Configuration
- Dold 7666 Series DIN Rail Timer Relay 60 V dc 6-Function, 2 NO/2 NC Switch Configuration
- Dold Timer Light Switch MINITIMER, 1-Channel 230 V ac
- Dold Monitoring Relay DIN Rail
- Dold Monitoring Relay DIN Rail 230V ac
- Dold IK 3070 Contactor Relay 2 NO, 400V
