Dold IK 3070 Contactor Relay, 2-Pole, 8 A, 2 NO, 400V

This image is representative of the product range

Subtotal (1 unit)*

$95.40

(exc. GST)

$104.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.40

*price indicative

RS Stock No.:
410-5137
Mfr. Part No.:
IK3070.02 AC50/60Hz 230V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Contactor Relay

Number of Poles

2

Contact Voltage

400V

Contact Current

8A

Series

IK 3070

Mount Type

DIN Rail

Normal State Configuration

2 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Length

90mm

Standards/Approvals

IEC/EN 60 947-5-1

Depth

58mm

Width

17.5mm

Pole and Throw Configuration

2P

COO (Country of Origin):
DE

  • RS Stock No. 4105042
  • Mfr. Part No. IK3070.02/002 DC24V
Each
$106.34
RS Better World
Each
$121.71
Each
$134.83
  • RS Stock No. 0235327
  • Mfr. Part No. 051778 DILER-22(380V50HZ,440V60HZ)
Each
$118.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy