Dold EF 7616 Series Panel Mount Timer Relay, 4-Contact 230V ac, 15 → 1000 s, Single-Function, DPDT Switch
- RS Stock No.:
- 181-2807
- Mfr. Part No.:
- EF7616.24 AC50/60Hz 230V 0,15-1000s
- Brand:
- Dold
Subtotal (1 unit)*
$732.96
(exc. GST)
$806.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $732.96 |
*price indicative
- RS Stock No.:
- 181-2807
- Mfr. Part No.:
- EF7616.24 AC50/60Hz 230V 0,15-1000s
- Brand:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Mount Type | Panel Mount | |
| Time Range | 15 → 1000 s | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Single | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| IP Rating | IP10, IP20, IP30, IP40, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 4A | |
| Supply AC Voltage | 230V ac | |
| Mode | Continuous Operation | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Width | 128mm | |
| Length | 72mm | |
| Standards/Approvals | IEC/EN 61 812-1, UL Subject 94, DIN 46 199-5, DIN 46 228-1/-2/-3/-4, EN 50 005, EN 55 011, IEC 60 664-1, IEC/EN 60 068-1, IEC/EN 60 068-2-6, IEC/EN 60 529, IEC/EN 60 715, IEC/EN 60 947-5-1, IEC/EN 60 999-1 | |
| Series | EF 7616 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Mount Type Panel Mount | ||
Time Range 15 → 1000 s | ||
Number of Contacts 4 | ||
Number of Timer Functions Single | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
IP Rating IP10, IP20, IP30, IP40, IP65 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 4A | ||
Supply AC Voltage 230V ac | ||
Mode Continuous Operation | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Width 128mm | ||
Length 72mm | ||
Standards/Approvals IEC/EN 61 812-1, UL Subject 94, DIN 46 199-5, DIN 46 228-1/-2/-3/-4, EN 50 005, EN 55 011, IEC 60 664-1, IEC/EN 60 068-1, IEC/EN 60 068-2-6, IEC/EN 60 529, IEC/EN 60 715, IEC/EN 60 947-5-1, IEC/EN 60 999-1 | ||
Series EF 7616 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 1812809
- Mfr. Part No. EF7666.24 AC50/60Hz 230V 0,15-1000s
- RS Stock No. 1812808
- Mfr. Part No. EF7616.24 AC50/60Hz 230V 0,2s-60h
- RS Stock No. 1812811
- Mfr. Part No. EF7666.24 AC50/60Hz 230V 0,15s-30h
- RS Stock No. 1812812
- Mfr. Part No. EF7666.24 AC50/60Hz 230V 0,2s-60h
Related links
- Dold 7666 Series DIN Rail Timer Relay 60 V dc 6-Function, 2 NO/2 NC Switch Configuration
- Dold 7616 Series DIN Rail Timer Relay 48 V dc 2 NO/2 NC Switch Configuration
- Dold EF7616 Series Panel Timer Relay 0.15 s to 30 h SPDT Switch Configuration
- Dold 7666 Series DIN Rail Timer Relay 60 V dc 2 NO/2 NC Switch Configuration
- Dold Timer Light Switch MINITIMER, 1-Channel 230 V ac
- Dold IK 3070 Contactor Relay 2 NO, 400V
- Dold Monitoring Relay DIN Rail
- Dold Monitoring Relay DIN Rail












