Dold 7666 Series Panel Mount Timer Relay, 4-Contact, 60 V dc 230V ac, 0.2 s → 60 h, Single-Function, DPDT Switch
- RS Stock No.:
- 181-2812
- Mfr. Part No.:
- EF7666.24 AC50/60Hz 230V 0,2s-60h
- Brand:
- Dold
Subtotal (1 unit)*
$742.60
(exc. GST)
$816.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $742.60 |
*price indicative
- RS Stock No.:
- 181-2812
- Mfr. Part No.:
- EF7666.24 AC50/60Hz 230V 0,2s-60h
- Brand:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Function | Offset Double Ring End, Timer | |
| Mount Type | Panel Mount | |
| Time Range | 0.2 s → 60 h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Single | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| IP Rating | IP40, IP30, IP20, IP65, IP10 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 60 V dc | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 55°C | |
| Mode | Continuous Operation | |
| Standards/Approvals | IEC/EN 61 000-4-6, DIN 46 228-1/-2/-3/-4, IEC/EN 61 000-4-5, IEC/EN 61 000-4-4, UL Subject 94, IEC/EN 60 529, IEC/EN 61 812-1, EN 50 005, IEC/EN 60 947-5-1, EN 55 011, IEC/EN 61 000-4-2, IEC/EN 61 000-4-3, IEC/EN 60 715, IEC/EN 60 068-2-6, IEC 60 664-1, IEC/EN 60 -1, DIN 46 199-5, IEC/EN 60 068-1 | |
| Width | 128mm | |
| Length | 72mm | |
| Series | 7666 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Function Offset Double Ring End, Timer | ||
Mount Type Panel Mount | ||
Time Range 0.2 s → 60 h | ||
Number of Contacts 4 | ||
Number of Timer Functions Single | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
IP Rating IP40, IP30, IP20, IP65, IP10 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 60 V dc | ||
Contact Current 4A | ||
Maximum Operating Temperature 55°C | ||
Mode Continuous Operation | ||
Standards/Approvals IEC/EN 61 000-4-6, DIN 46 228-1/-2/-3/-4, IEC/EN 61 000-4-5, IEC/EN 61 000-4-4, UL Subject 94, IEC/EN 60 529, IEC/EN 61 812-1, EN 50 005, IEC/EN 60 947-5-1, EN 55 011, IEC/EN 61 000-4-2, IEC/EN 61 000-4-3, IEC/EN 60 715, IEC/EN 60 068-2-6, IEC 60 664-1, IEC/EN 60 -1, DIN 46 199-5, IEC/EN 60 068-1 | ||
Width 128mm | ||
Length 72mm | ||
Series 7666 | ||
- COO (Country of Origin):
- DE
Related links
- Dold 7666 Series DIN Rail Timer Relay 60 V dc 6-Function, 2 NO/2 NC Switch Configuration
- Dold 7666 Series DIN Rail Timer Relay 60 V dc 2 NO/2 NC Switch Configuration
- Dold 7616 Series DIN Rail Timer Relay 48 V dc 2 NO/2 NC Switch Configuration
- Dold EF 7616 Series DIN Rail Timer Relay 6-Function, 2 NO/2 NC Switch Configuration
- Dold EF7616 Series Panel Timer Relay 0.15 s to 30 h SPDT Switch Configuration
- Dold Timer Light Switch MINITIMER, 1-Channel 230 V ac
- Dold IK 3070 Contactor Relay 2 NO, 400V
- Dold Monitoring Relay DIN Rail
