Siemens SIRIUS Series DIN Rail Timer Relay, 1-Contact, 24 V dc 100V ac, 127 V ac, 0.5 → 10 s, 1-Function, SPDT
- RS Stock No.:
- 834-7512
- Mfr. Part No.:
- 7PV1512-1AQ30
- Brand:
- Siemens
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$90.08
(exc. GST)
$99.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $90.08 | - |
| 25 - 49 | $87.82 | 2% |
| 50 + | $86.39 | 4% |
*price indicative
- RS Stock No.:
- 834-7512
- Mfr. Part No.:
- 7PV1512-1AQ30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.5 → 10 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 100V ac, 127V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 3A | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 55°C | |
| Mode | ON Delay | |
| Terminal Type | Screw | |
| Length | 90.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | CE | |
| Height | 67mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.5 → 10 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 100V ac, 127V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 3A | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 55°C | ||
Mode ON Delay | ||
Terminal Type Screw | ||
Length 90.5mm | ||
Width 17.5mm | ||
Standards/Approvals CE | ||
Height 67mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- CZ
Siemens SIRIUS 7PV15 - On-Delay Timer Relay
Solid-state timing relays 7PV15 series for general use in control, starting and protective circuits for all switching operations involving time delays, e.g. in functional buildings, airports, industrial buildings etc.
On-Delay function
Rotary switch on the front
LED indicator for switch position and voltage
Combination wide voltage range
Integrated surge suppressor
17.5 mm width
DIN rail mounting
Related links
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 100V ac 24 V ac 0.05 to 100 s,
- Siemens 7PV15 Series DIN Rail Timer Relay 100 to 127 V ac 100V ac 5 to 100 s SPDT
- Siemens 3RP2005 Series DIN Rail Timer Relay 24 V dc 100V ac 24 V ac 0.05 to 100
- Siemens 7PV1512 Series DIN Rail Timer Relay 24 V dc 200V ac 0.5 to 10 s SPDT Switch
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 200V ac 5 to 100 s SPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 100V ac 1 to 120 s SPDT Switch
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 100V ac 0.1 to 999.9 s SPDT
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 100V ac 1 s to 99 min 59 s SPDT
