Dold BC7931N Series DIN Rail Timer Relay, 1-Contact 24V ac/dc, 230 V ac, 0.05 → 1 s, Single-Function, SPDT Switch
- RS Stock No.:
- 358-7099
- Mfr. Part No.:
- BC7931N.71 AC/DC24V + AC230V 0.05-1S
- Brand:
- Dold
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $132.50
View bulk pricing optionsSubtotal (1 unit)*
$151.25
(exc. GST)
$166.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $151.25 | - |
| 25 - 49 | $145.95 | $132.50 |
| 50 + | $142.71 | $427.00 |
*price indicative
- RS Stock No.:
- 358-7099
- Mfr. Part No.:
- BC7931N.71 AC/DC24V + AC230V 0.05-1S
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 1 s | |
| Number of Contacts | 1 | |
| Switching Voltage | 230V | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 24V ac/dc, 230V ac/dc | |
| Contact Current | 4A | |
| Timing Adjustment | Screwdriver Slot | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Mode | Continuous Operation | |
| Terminal Type | Screw | |
| Height | 84mm | |
| Length | 84mm | |
| Width | 22.5mm | |
| Standards/Approvals | CE | |
| Series | BC7931N | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Function Timer | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 1 s | ||
Number of Contacts 1 | ||
Switching Voltage 230V | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 24V ac/dc, 230V ac/dc | ||
Contact Current 4A | ||
Timing Adjustment Screwdriver Slot | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Mode Continuous Operation | ||
Terminal Type Screw | ||
Height 84mm | ||
Length 84mm | ||
Width 22.5mm | ||
Standards/Approvals CE | ||
Series BC7931N | ||
- COO (Country of Origin):
- DE
Time-delay relay in multi-voltage version (BC7931)
Impulse on
Timed switching configurable → 1 or 10 s
Repeat accuracy <0.5 % + 10 ms
2-voltage version: 24 Vac / Vdc and 230 C AC in one device
LED indicator for contact position
1 changeover
Standards
Complies with DIN EN 61 812-1
Related links
- Dold BC Series DIN Rail Timer Relay 0.5 to 20 s, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.05 s to 16 h, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.05 s to 300 h, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 5 to 100 s, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 3 to 60 min, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.5 to 20 s, SPDT Switch Configuration
- Dold Monitoring Relay DIN Rail
