Dold BC7937N Series DIN Rail Timer Relay, 1-Contact 240V ac, 0.05 s → 300 h, Single-Function, SPDT Switch
- RS Stock No.:
- 358-7617
- Mfr. Part No.:
- BC7937N.81 AC/DC24V-240V 0.05S-300H
- Brand:
- Dold
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$355.91
(exc. GST)
$391.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $355.91 | - |
| 25 - 49 | $349.71 | 1% |
| 50 + | $343.20 | 3% |
*price indicative
- RS Stock No.:
- 358-7617
- Mfr. Part No.:
- BC7937N.81 AC/DC24V-240V 0.05S-300H
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Offset Double Ring End | |
| Time Range | 0.05 s → 300 h | |
| Number of Contacts | 1 | |
| Switching Voltage | 230V | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 3A | |
| Timing Adjustment | Screwdriver Slot | |
| Maximum Operating Temperature | 60°C | |
| Mode | Continuous Operation | |
| Terminal Type | Screw | |
| Height | 84mm | |
| Standards/Approvals | CE | |
| Width | 22.5mm | |
| Length | 84mm | |
| Series | BC7937N | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Offset Double Ring End | ||
Time Range 0.05 s → 300 h | ||
Number of Contacts 1 | ||
Switching Voltage 230V | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 3A | ||
Timing Adjustment Screwdriver Slot | ||
Maximum Operating Temperature 60°C | ||
Mode Continuous Operation | ||
Terminal Type Screw | ||
Height 84mm | ||
Standards/Approvals CE | ||
Width 22.5mm | ||
Length 84mm | ||
Series BC7937N | ||
- COO (Country of Origin):
- DE
Multi-range timer with multi-voltage input (BC7937)
With 10 time ranges of 0.05 s → 300 h
Pulse and pause time can be set separately
Can be configured to begin with pulse or pause
Multi-voltage input 24 → 240 Vac / Vdc
Control input for interrupting time lapse
LED indicators for voltage supply and contact position
Flashing indicator upon time lapse
1 changeover
Complies with DIN EN 61 812-1
Related links
- Dold BC Series DIN Rail Timer Relay 0.05 s to 300 h, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.05 s to 16 h, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 5 to 100 s, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 3 to 60 min, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.5 to 20 s, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.5 to 20 s, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.05 to 1 s, SPDT Switch Configuration
