Dold BC7933N Series DIN Rail Timer Relay, 1-Contact 24V ac, 5 → 100 s, Single-Function, SPDT Switch Configuration
- RS Stock No.:
- 358-7213
- Mfr. Part No.:
- BC7933N.81 AC/DC24V 5-100S
- Brand:
- Dold
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $150.50
View bulk pricing optionsSubtotal (1 unit)*
$171.76
(exc. GST)
$188.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $171.76 | - |
| 25 - 49 | $165.74 | $150.50 |
| 50 + | $159.58 | $609.00 |
*price indicative
- RS Stock No.:
- 358-7213
- Mfr. Part No.:
- BC7933N.81 AC/DC24V 5-100S
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Function | Offset Double Ring End | |
| Mount Type | DIN Rail | |
| Time Range | 5 → 100 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Switching Voltage | 230V | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Timing Adjustment | Screwdriver Slot | |
| Supply AC Voltage | 24V ac | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Mode | Continuous Operation | |
| Height | 84mm | |
| Standards/Approvals | CE | |
| Width | 22.5mm | |
| Length | 84mm | |
| Series | BC7933N | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Function Offset Double Ring End | ||
Mount Type DIN Rail | ||
Time Range 5 → 100 s | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Switching Voltage 230V | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Timing Adjustment Screwdriver Slot | ||
Supply AC Voltage 24V ac | ||
Contact Current 3A | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Mode Continuous Operation | ||
Height 84mm | ||
Standards/Approvals CE | ||
Width 22.5mm | ||
Length 84mm | ||
Series BC7933N | ||
- COO (Country of Origin):
- DE
Off-delay timer relay with auxiliary voltage (BC7933)
Off-delay of 0.5 s to 60 min configurable (depending on type)
With auxiliary voltage (nominal voltage)
110 AC → 240 V or 24 Vac / Vdc (depending on type)
Control input B1 can be controlled with nominal voltage; no volt-free control contact required
LED indicator for contact position
1 changeover
Standards
Complies with DIN EN 61 812-1
Related links
- Dold BC Series DIN Rail Timer Relay 3 to 60 min, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.5 to 20 s, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.05 s to 16 h, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.5 to 20 s, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.05 s to 300 h, SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.05 to 1 s, SPDT Switch Configuration
- Dold UG6961 Series DIN Rail Timer Relay 24 V dc DPNO Switch Configuration
