Phoenix Contact MACX-TR-1T-POFF-PT Series DIN Rail Time Delay Relay, 2-Contact, 24 V dc 24V ac, 0.01 → 600 s, 2
- RS Stock No.:
- 269-7946
- Mfr. Part No.:
- 1119399
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$213.70
(exc. GST)
$235.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.70 |
*price indicative
- RS Stock No.:
- 269-7946
- Mfr. Part No.:
- 1119399
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Time Delay Relay | |
| Mount Type | DIN Rail | |
| Function | 90° Offset | |
| Time Range | 0.01 → 600 s | |
| Number of Contacts | 2 | |
| Switching Voltage | 400V ac | |
| Contact Configuration | 2 CO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Mode | Power-Off Delay | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Height | 109mm | |
| Standards/Approvals | UL/C-UL Listed, IEC 61812-1, IEC 60947-5-1, GB/T 14048.5 | |
| Series | MACX-TR-1T-POFF-PT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Time Delay Relay | ||
Mount Type DIN Rail | ||
Function 90° Offset | ||
Time Range 0.01 → 600 s | ||
Number of Contacts 2 | ||
Switching Voltage 400V ac | ||
Contact Configuration 2 CO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Mode Power-Off Delay | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Height 109mm | ||
Standards/Approvals UL/C-UL Listed, IEC 61812-1, IEC 60947-5-1, GB/T 14048.5 | ||
Series MACX-TR-1T-POFF-PT | ||
- COO (Country of Origin):
- CN
The Phoenix Contact MACX Power off delay time relay has range supply 24 V AC/DC to 240 V AC/DC and time range adjustable (10 ms to 10 min). It has two configuration possibilities and password protection with 2 PDTs, push in connection.
IP20 degree of protection
Dielectric strength 2 kV
Electrical service life approximately 1x 105 cycles, resistive load 2000 V A
Related links
- Phoenix Contact MACX-TR-1T-POFF Series DIN Rail Time Delay Relay 24 V dc 24V ac 2 CO Switch
- Phoenix Contact PLC-TR-1T-MUL-300M-PT Series DIN Rail Timer Relay 19.2 to 30 V dc 230V ac
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 20V ac 5s to 10 min DPDT Switch
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 230V ac 1-Function, DPDT Switch
- ATC 405C Series DIN Rail Time Delay Relay 12 V dc 24V ac 1 s to 50 h DPDT Switch
- ATC 405C Series DIN Rail Time Delay Relay 30 V dc 20V ac 1 s to 50 h DPDT Switch
- Eaton ETR4 Series DIN Rail Time Delay Relay 400 V ac 400V ac 10-Function, SPDT Switch
- Broyce Control DIN Rail Time Delay Relay 115 V ac 115V ac 1-Function, SPDT Switch Configuration
