Phoenix Contact DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.01 → 59999 min,

Subtotal (1 unit)*

$263.82

(exc. GST)

$290.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.82

*price indicative

RS Stock No.:
240-7200
Mfr. Part No.:
1103355
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Offset Double Ring End

Time Range

0.01 → 59999 min

Number of Contacts

2

Switching Voltage

400V ac

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP20

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-25°C

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Terminal Type

Push-in

Mode

Other

Standards/Approvals

Low Voltage Directiveance with Low Voltage Directive

Width

22.5mm

Height

109mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix contact MACx-TR-2T-MUL-PT is a Multifunctional time relay. It is rated for 24 V AC/DC to 240 V AC/DC, thus offering a wide-range supply. It offers 14 functions and time range is adjustable from 10 ms to 999 h:59 min. It provides two configuration possibilities. It also offers password protection. It supports dry contacts, with PNP and NPN proximity switch inputs. It has 2 PDTs. The connection method is Push-in connection.

It offers 14 functions

The width x height x depth dimensions are 22.5 x 109 x 114 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy