Phoenix Contact DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.01 → 59999 min, 13-Function, DPDT
- RS Stock No.:
- 240-7197
- Mfr. Part No.:
- 1096429
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$196.44
(exc. GST)
$216.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.44 |
*price indicative
- RS Stock No.:
- 240-7197
- Mfr. Part No.:
- 1096429
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Offset Double Ring End | |
| Time Range | 0.01 → 59999 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 13 | |
| Switching Voltage | 400V ac | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Mode | Other | |
| Standards/Approvals | IEC 60947-5-1, IEC 61812-1 | |
| Height | 109mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Offset Double Ring End | ||
Time Range 0.01 → 59999 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 13 | ||
Switching Voltage 400V ac | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Mode Other | ||
Standards/Approvals IEC 60947-5-1, IEC 61812-1 | ||
Height 109mm | ||
Width 22.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix contact MACx-TR-1T-MUL is a Multifunctional time relay. It is rated for 24 V AC/DC to 240 V AC/DC, thus offering a wide-range supply. It offers 13 functions and time range is adjustable from 10 ms to 999 h:59 min. It provides two configuration possibilities. It also offers password protection. It supports dry contacts, with PNP and NPN proximity switch inputs. It has 2 PDTs. The connection method is screw connection.
It offers 13 functions
The width x height x depth dimensions are 22.5 x 109 x 114 mm
Related links
- Phoenix Contact DIN Rail Timer Relay 24 V dc 24V ac 0.01 to 59999 min 2 Switch
- Phoenix Contact DIN Rail Timer Relay 24 V dc 24V ac 0.01 to 59999 min
- Phoenix Contact DIN Rail Timer Relay 24 V dc 24V ac 0.01 to 59999 min 2
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, DPDT Switch
- ABB DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.05 to 360000 s DPDT Switch
- Crouzet DIN Rail Timer Relay 24 V dc 24V ac 0.6 to 160 s DPDT Switch Configuration
- Omron DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 1 to 120 s DPDT Switch
- RS PRO 2LL019_05 Series DIN Rail Timer Relay 24 V dc 24V ac 0.6 to 600 s DPDT Switch
