Carlo Gavazzi DIN Rail Timer Relay, 1-Contact 230V ac, 0.5 → 10 min, Single-Function, SPST Switch Configuration
- RS Stock No.:
- 223-8031
- Mfr. Part No.:
- EASSM2310MF
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$82.73
(exc. GST)
$91.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.73 |
*price indicative
- RS Stock No.:
- 223-8031
- Mfr. Part No.:
- EASSM2310MF
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.5 → 10 min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 7A | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Width | 22.5mm | |
| Height | 56mm | |
| Standards/Approvals | RoHS | |
| Length | 49mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.5 → 10 min | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 7A | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Width 22.5mm | ||
Height 56mm | ||
Standards/Approvals RoHS | ||
Length 49mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi EASS is small, low-cost mono function timer with adjustable time setting. Only 2-wire connection for easy and fail-safe use. For mounting on DIN-rail or directly on surface by screws. The timer is used e.g. to delay small industrial relays or 3-phase contactors.
Fail safe two wire connection
Delay on operate
Time range is 0.5 s to 10 m
22.5 mm small euro norm housing
Related links
- Carlo Gavazzi DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPST Switch Configuration
- Hager DIN Rail Timer Relay 3 to 600 s SPNO Switch Configuration
- Carlo Gavazzi DIN Rail Timer Relay 24 to 230 V ac 230V ac 0.1 to 1 min SPST Switch
- Carlo Gavazzi DIN Rail Timer Relay 24 to 230 V ac/dc 230V ac 1 to 10 min SPST Switch
- Carlo Gavazzi DMB51 Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.1 s to 100 h,
- Omron Timer Relay SPNO Switch Configuration
- Legrand CX3 Series DIN Rail Timer Relay 5 to 60 min, 1P Switch Configuration
- Tele ENYA Series DIN Rail Timer Light Switch Timer Relay 1-Function, 1 CO Switch Configuration
