Carlo Gavazzi DIN Rail Timer Relay, 1-Contact, 230 V ac 230V ac, 0.5 → 10 min, 1-Function, SPST Switch
- RS Stock No.:
- 223-8032
- Mfr. Part No.:
- EASSM231M
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$190.34
(exc. GST)
$209.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.34 |
*price indicative
- RS Stock No.:
- 223-8032
- Mfr. Part No.:
- EASSM231M
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.5 → 10 min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Supply DC Voltage | 230 V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 7A | |
| Supply AC Voltage | 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Height | 56mm | |
| Length | 49mm | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.5 → 10 min | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Supply DC Voltage 230 V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 7A | ||
Supply AC Voltage 230V ac | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Height 56mm | ||
Length 49mm | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi EASS is small, low-cost mono function timer with adjustable time setting. Only 2-wire connection for easy and fail-safe use. For mounting on DIN-rail or directly on surface by screws. The timer is used e.g. to delay small industrial relays or 3-phase contactors.
Fail safe two wire connection
Delay on operate
Time range is 0.5 s to 10 m
22.5 mm small euro norm housing
- RS Stock No. 2238031
- Mfr. Part No. EASSM2310MF
Each
$82.73
Each
$216.87
Each
$65.55
- RS Stock No. 2565067
- Mfr. Part No. EBSSM231M
Each
$143.44
Related links
- Carlo Gavazzi DIN Rail Timer Relay 24 to 230 V ac 230V ac 0.1 to 1 min SPST Switch
- Carlo Gavazzi DIN Rail Timer Relay 24 to 230 V ac/dc 230V ac 1 to 10 min SPST Switch
- RS PRO 11S Series DIN Rail Timer Relay 24 V dc 115V ac 1-Function, SPST Switch Configuration
- RS PRO 12S Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPST Switch Configuration
- Tele V2ZS20 Series DIN Rail Timer Relay 240 V dc 12V ac 1-Function, SPST Switch Configuration
- Carlo Gavazzi DIN Rail Timer Relay 0.5 to 10 min, SPNO Switch Configuration
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPDT Switch Configuration
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPDT Switch Configuration










