Carlo Gavazzi DIN Rail Timer Relay, 2-Contact, 24 → 230 V ac/dc 230V ac, 24 V ac, 1 → 10 min, 1-Function,

Subtotal (1 unit)*

$120.89

(exc. GST)

$132.98

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$120.89

*price indicative

RS Stock No.:
256-5065
Mfr. Part No.:
EASSM2310M
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Offset Double Ring End

Time Range

1 → 10 min

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

SPST

IP Rating

IP20

Supply AC Voltage

230V ac, 24V ac

Supply DC Voltage

24 → 230 V ac/dc

Timing Adjustment

Knob

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Mode

Power-On Delay

Standards/Approvals

UL, CE marking, CSA

COO (Country of Origin):
IT
The Carlo Gavazzi is a small, low-cost mono function timer with adjustable time setting. Only 2-wire connection for easy and fail-safe use and for mounting on DIN-rail or directly on surface by screws.

Low-cost

Multi voltage of 24-230 VAC/DC

Delay on operate

Time range of 0.5 s - 10 m

Knob adjustable time setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy