Legrand CX3 Series DIN Rail Timer Relay, 1-Contact 250V ac, 5 → 60 min, SPST Switch Configuration
- RS Stock No.:
- 266-1371
- Mfr. Part No.:
- 412401
- Brand:
- Legrand
Subtotal (1 unit)*
$238.62
(exc. GST)
$262.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.62 |
*price indicative
- RS Stock No.:
- 266-1371
- Mfr. Part No.:
- 412401
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Swedish Pipe | |
| Time Range | 5 → 60 min | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V | |
| Contact Configuration | SPST | |
| Contact Current | 16A | |
| Supply AC Voltage | 250V ac | |
| Mode | Power-On Delay | |
| Standards/Approvals | EN 60669-2-2 | |
| Series | CX3 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Swedish Pipe | ||
Time Range 5 → 60 min | ||
Number of Contacts 1 | ||
Switching Voltage 250V | ||
Contact Configuration SPST | ||
Contact Current 16A | ||
Supply AC Voltage 250V ac | ||
Mode Power-On Delay | ||
Standards/Approvals EN 60669-2-2 | ||
Series CX3 | ||
- COO (Country of Origin):
- IT
The Legrand CX, modular impulse relay allowing a load to be switched on and off at several control points using push buttons. All these control devices are mounted in divisional boxes and accept the passage of the power comb.
Electronic with trigger delay
Contact type 1F
Related links
- Carlo Gavazzi DIN Rail Timer Relay 0.5 to 10 min, SPNO Switch Configuration
- Hager DIN Rail Timer Relay 3 to 600 s SPNO Switch Configuration
- Tele ENYA Series DIN Rail Timer Light Switch Timer Relay 1-Function, 1 CO Switch Configuration
- Tempatron FBD Series DIN Rail Timer Relay 5 to 200 s DPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 3 to 60 min, SPDT Switch Configuration
- Tempatron FBD Series DIN Rail Timer Relay 1.5 to 30 min DPDT Switch Configuration
- Tempatron FBD Series DIN Rail Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Tempatron TT4801 Series DIN Rail Timer Relay 6 s to 6 h DPDT Switch Configuration
