Schneider Electric Harmony Time Series DIN Rail Timer Relay, 240 V dc 24V ac, 240 V ac, 0.1 s → 100 h,
- RS Stock No.:
- 791-2705
- Distrelec Article No.:
- 303-02-757
- Mfr. Part No.:
- RE17LHBM
- Brand:
- Schneider Electric
Add 3 more to save $13.29
View bulk pricing optionsSubtotal (1 unit)*
$110.58
(exc. GST)
$121.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $110.58 | - |
| 3 - 4 | $106.15 | $13.29 |
| 5 + | $101.72 | $44.30 |
*price indicative
- RS Stock No.:
- 791-2705
- Distrelec Article No.:
- 303-02-757
- Mfr. Part No.:
- RE17LHBM
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Stillson Pipe | |
| Time Range | 0.1 s → 100 h | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | Solid State | |
| IP Rating | IP20, IP40, IP50 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Timing Adjustment | Swedish Pipe | |
| Contact Current | 700mA | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Width | 17.5mm | |
| Standards/Approvals | GL, IEC 61812-1, IEC 61000-6-2, 2004/108/EC, 2006/95/EC, cULus, IEC 61000-6-4, IEC 61000-6-1, IEC 61000-6-3, CSA | |
| Height | 72mm | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Stillson Pipe | ||
Time Range 0.1 s → 100 h | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac | ||
Contact Configuration Solid State | ||
IP Rating IP20, IP40, IP50 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Timing Adjustment Swedish Pipe | ||
Contact Current 700mA | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Mode ON Delay | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Width 17.5mm | ||
Standards/Approvals GL, IEC 61812-1, IEC 61000-6-2, 2004/108/EC, 2006/95/EC, cULus, IEC 61000-6-4, IEC 61000-6-1, IEC 61000-6-3, CSA | ||
Height 72mm | ||
Series Harmony Time | ||
Schneider Electric Zelio RE17L Timing Relay Series
Features and Benefits:
Protection ratings & Safety features:
Related links
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac 1-Function
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 12V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.1 s to 100 h,
