Eaton 262684 ETR2 Series DIN Rail Timer Relay, 1-Contact, 240 V ac 240V ac, 0.05 → 360000 s
- RS Stock No.:
- 282-7115
- Distrelec Article No.:
- 301-29-598
- Mfr. Part No.:
- 262684 ETR2-11
- Brand:
- Eaton
Subtotal (1 unit)*
$279.39
(exc. GST)
$307.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.39 |
*price indicative
- RS Stock No.:
- 282-7115
- Distrelec Article No.:
- 301-29-598
- Mfr. Part No.:
- 262684 ETR2-11
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 360000 s | |
| Number of Contacts | 1 | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 240 V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS Exempt | |
| Height | 70mm | |
| Length | 63mm | |
| Series | 262684 ETR2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 360000 s | ||
Number of Contacts 1 | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 240 V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Width 17.5mm | ||
Standards/Approvals RoHS Exempt | ||
Height 70mm | ||
Length 63mm | ||
Series 262684 ETR2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Eaton timing relay features a screw connection for electric connection. Its functions include a fixed timing function. It has one set of change-over contacts.
Degree of protection IP20
Ambient operating temperature -25 to 60 °C
Related links
- Eaton 262730 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 to 360000 s
- Eaton 262689 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 to 360000 s
- Eaton 262687 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 to 360000 s
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function, 2 CO Switch
- Eaton ETR 2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- ABB DIN Rail Timer Relay 240 V dc 240V ac 1-Function, SPDT Switch Configuration
- Eaton ETR2 Series DIN Rail Timer Relay 48 V dc 48V ac 1-Function, 2 CO Switch Configuration
