RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay, 1-Contact, 12 V dc, 48 V dc, 0.2 s, 5 min, 1-Function,
- RS Stock No.:
- 179-2913
- Brand:
- RS PRO
Subtotal (1 unit)*
$281.86
(exc. GST)
$310.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $281.86 |
*price indicative
- RS Stock No.:
- 179-2913
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO Plug‑In Timer Relay | |
| Mount Type | Plug-in | |
| Product Type | Timer Relay | |
| Number of Contacts | 1 | |
| Supply DC Voltage | 12 V dc, 48 V dc | |
| Time Range | 0.2 s, 5 min | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| Function | ON Delay | |
| Standards/Approvals | RoHS | |
| Switching Voltage | 48 V dc | |
| Terminal Type | 8-Pin | |
| Timing Adjustment | Dial | |
| Width | 21.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO Plug‑In Timer Relay | ||
Mount Type Plug-in | ||
Product Type Timer Relay | ||
Number of Contacts 1 | ||
Supply DC Voltage 12 V dc, 48 V dc | ||
Time Range 0.2 s, 5 min | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
Function ON Delay | ||
Standards/Approvals RoHS | ||
Switching Voltage 48 V dc | ||
Terminal Type 8-Pin | ||
Timing Adjustment Dial | ||
Width 21.5 mm | ||
- COO (Country of Origin):
- CN
8 pin plug-in
Digital Display
12-48 Vdc Supply
Related links
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 24 V dc 5 min 4PDT Switch
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 0.2 s 1-Function, DPDT Switch
- RS PRO Plug-in Timer Relay 0.2 s 1-Function, 4PDT Switch Configuration
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 12 V dc 999.9 s
- RS PRO Plug-in Digital Counter Timer Relay 12 V dc 99 h 59 min SPDT Switch
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 99 h 59 min SPDT Switch
- RS PRO Plug-in Timer Relay 1 min 1-Function, 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
