Omron H5AN Series DIN Rail Mount Timer Relay, 100 → 240 V ac, 12 → 24V dc, 2-Contact, 0.01 s →
- RS Stock No.:
- 177-0112
- Mfr. Part No.:
- H5AN-4DM AC100-240
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0112
- Mfr. Part No.:
- H5AN-4DM AC100-240
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 100 → 240 V acV dc, 12 → 24V dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | One Shot | |
| Time Range | 0.01 s → 99h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Current | 3A | |
| Maximum Voltage | 240V ac | |
| Terminal Type | Screw | |
| Switch Configuration | SPDT | |
| Power Supply | External | |
| Width | 72mm | |
| Minimum Voltage | 100V ac | |
| Minimum Current | 100mA | |
| Series | H5AN | |
| Depth | 130mm | |
| Maximum Operating Temperature | +55°C | |
| Length | 72mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 100 → 240 V acV dc, 12 → 24V dc | ||
Mounting Type DIN Rail | ||
Mode of Operation One Shot | ||
Time Range 0.01 s → 99h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Current 3A | ||
Maximum Voltage 240V ac | ||
Terminal Type Screw | ||
Switch Configuration SPDT | ||
Power Supply External | ||
Width 72mm | ||
Minimum Voltage 100V ac | ||
Minimum Current 100mA | ||
Series H5AN | ||
Depth 130mm | ||
Maximum Operating Temperature +55°C | ||
Length 72mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
Quartz Timer Offers Eight Time Ranges, Seven Output Operations
Field-selectable time ranges from 0.01
second to 9999 hours Selectable elapsed time (UP) and time remaining (DOWN) display
Contact and solid-state outputs available
simultaneously
ON-delay with sustained and adjustable
one-shot outputs, with and without continued timing
Built-in DC power supply for input devices
Easy-to-read 8 mm-high LED display
10-year battery memory back-up available
Draw-out construction allows setting,
servicing without disconnecting wiring
Panel mounting hardware included
second to 9999 hours Selectable elapsed time (UP) and time remaining (DOWN) display
Contact and solid-state outputs available
simultaneously
ON-delay with sustained and adjustable
one-shot outputs, with and without continued timing
Built-in DC power supply for input devices
Easy-to-read 8 mm-high LED display
10-year battery memory back-up available
Draw-out construction allows setting,
servicing without disconnecting wiring
Panel mounting hardware included
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 24 V ac 0.01 to 99.9 s SPDT
- Omron H3CR Series DIN Rail Mount Timer Relay 100 → 240V ac 0.05 s →
- Omron H5CN Series DIN Rail Surface Mount Timer Relay 1-Contact 1-Function
- Omron H5CN Series DIN Rail Timer Relay 100 to 240 V ac 100/240 V ac 0.1 to 999.9 s
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 100/240 V ac 1 s to 99 min 59 s
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Omron E5CN PID Temperature Controller 3 Output Relay, 100 → 240 V ac Supply Voltage
- Omron H5CN Series DIN Rail Timer Relay 100 to 240 V ac 24 V ac 0.1 to 999.9 s
