Omron H3CR Series DIN Rail Timer Relay, 11-Contact 24V ac, 48 V ac, 0.05 s → 30 h, Multifunction-Function, DPDT

Subtotal (1 unit)*

$264.26

(exc. GST)

$290.69

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 6 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.26

*price indicative

RS Stock No.:
177-0097
Mfr. Part No.:
H3CR-FN AC24-48/DC12-48
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.05 s → 30 h

Number of Contacts

11

Switching Voltage

250V ac

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP40

Supply AC Voltage

24V ac, 48V ac

Contact Current

5A

Timing Adjustment

Knob

Minimum Operating Temperature

-10°C

Terminal Type

Plug-In

Maximum Operating Temperature

55°C

Mode

Star-Delta

Width

48mm

Standards/Approvals

CE, CSA C22.2 No.14, NK, Lloyds, EN61812-1, IEC60664-1, UL508, CCC

Height

84mm

Length

48mm

Series

H3CR

COO (Country of Origin):
ID

Omron H3CR Series Timer Relay, 12 to 48V DC Supply Voltage, 11 Contacts - H3CR-FN AC24-48/DC12-48


This timer relay is an essential component for industrial automation, suitable for controlling timed operations. Designed for mounting on a DIN rail, it operates within a supply voltage range of 12 to 48V DC and 24 to 48V AC. With dimensions of 48mm in width, 84mm in depth, and 48mm in length, it features a robust dual-function mechanism, making it a reliable choice for various applications.

Features & Benefits


• Operates with a time range of 0.05 s to 30 h

• Offers dual timer functions for flexible operation

• Equipped with 11 contacts for diverse connection options

• Supports a maximum current of 5A for heavy-duty applications

• Utilises a plug-in terminal type for easy installation

• Designed to function at temperatures from -10 °C to +55 °C

Applications


• Utilised in automated machinery for precise timing control

• Ideal for lighting systems requiring flicker ON start operation

• Used for controlling HVAC systems to optimise energy efficiency

• Suitable for various industrial equipment requiring timed functions

What type of relay configuration does this device use?


It features a DPDT (Double Pole Double Throw) configuration, allowing for versatile control setups in automation applications.

How does the time increment feature enhance usability?


The timer relay allows for time increments in hours, minutes, and seconds, making it adaptable for tasks that require precise timing adjustments.

What are the environmental operational limits for this relay?


It can operate within a temperature range of -10 °C to +55 °C, ensuring reliability in various working conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy