Omron H3CR Series DIN Rail Timer Relay, 12 → 48 V 24V ac, 48 V ac, 0.05 s → 300 h, Multifunction-Function

Subtotal (1 unit)*

$245.33

(exc. GST)

$269.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.33

*price indicative

RS Stock No.:
177-0093
Mfr. Part No.:
H3CR-AS AC24-48/DC12-48
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Function

Multifunction

Mount Type

DIN Rail

Time Range

0.05 s → 300 h

Switching Voltage

250V

Number of Timer Functions

Multifunction

IP Rating

IP40

Supply DC Voltage

12 → 48 V

Contact Current

5A

Minimum Operating Temperature

-10°C

Timing Adjustment

Knob

Supply AC Voltage

24V ac, 48V ac

Mode

ON Delay

Terminal Type

Crimp

Maximum Operating Temperature

55°C

Length

48mm

Height

81.6mm

Standards/Approvals

EN61812-1, UL, CE, NK, Lloyds, CCC, IEC60664-1, CSA

Width

48mm

Series

H3CR

COO (Country of Origin):
ID

Omron H3CR Series Timer Relay, 0.05s to 300h Time Range, 5A Contact Current - H3CR-AS AC24-48/DC12-48


This timer relay provides adjustable timing control for automation and control systems, designed to be mounted on DIN rail and connected via plug-in terminals. It accepts both AC and DC supplies across mid-range voltages and is intended for industrial environments where precise time sequencing and switching are required.

Features and Benefits:


• Time span adjustable from 0.05s to 300h enabling versatile process timing
• Accepts 12–48V DC and 24–48V AC for flexible supply options
• Switching capability up to 250V to control a variety of loads
• Contact rating 5A to handle moderate current circuits
• Multifunction operation offering several timing modes for adaptability
• IP40 enclosure suited to protected indoor panel installations

Applications


• Suitable for sequence control in conveyor and material handling systems
• Ideal for timed control in motor start/stop and soft-start arrangements
• Used for interlocking circuits in production line automation
• Can be used for delay and Pulse timing in control panels
• Used with PLCs for auxiliary timing tasks and peripheral control

What mounting and connection method does it use?


It fits standard DIN rail arrangements and employs plug-in terminals for straightforward installation and replacement.

How does the unit accommodate different ambient conditions?


It is rated to operate between -10°C and 55°C, allowing use in typical factory and plant environments.

What standards and approvals are relevant for integration into certified systems?


It conforms to multiple international standards and approvals applicable to industrial control components.

How is timing adjusted during setup?


A front-mounted knob enables manual adjustment across the full time range for Rapid commissioning.

What physical form factor should be planned for panel layout?


The device occupies a Compact footprint with a width of 48mm and height of 81.6mm for space-conscious panel design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy