Crouzet Syr-Line Series Panel Mount Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.001 → 9.999 s, 0.01

Subtotal (1 unit)*

$421.06

(exc. GST)

$463.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 07 December 2026
  • Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.06

*price indicative

RS Stock No.:
166-3811
Distrelec Article No.:
304-00-070
Mfr. Part No.:
MDA2R10MV2
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Timer Relay

Mount Type

Panel Mount

Function

Multifunction

Time Range

0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 s, 0.1 → 999.9 min, 0.1 → 999.9 h, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 s, 1 → 9999 min, 1 → 9999 h

Number of Contacts

2

Switching Voltage

250V ac

Number of Timer Functions

1

Contact Configuration

DPDT

IP Rating

IP40, IP20, IP50

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-10°C

Contact Current

10A

Supply DC Voltage

24 V dc

Mode

ON Delay

Maximum Operating Temperature

60°C

Terminal Type

8-Pin

Length

48mm

Width

48mm

Standards/Approvals

RoHS

Height

48mm

Series

Syr-Line

COO (Country of Origin):
CN
Lock option

3 different degrees of protection

Wide time range

Program form 0.001 seconds up to 9999 hours

NPN or PNP input selection

Accepts a wide range of input devices

Instantaneous or delayed selection

Use with self-holding circuits or as auxiliary relays

Memory option

The last running is saved before power-off

Time limit

Set maximum time limits

Screen brightness selection

Extended screen life with reduced brightness mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy