Crouzet Syr-Line Series Panel Timer Relay, 1-Contact, 24 → 240 V dc 24V ac, 0.001 → 9.999 s, 0.01 →
- RS Stock No.:
- 166-3808
- Distrelec Article No.:
- 304-00-071
- Mfr. Part No.:
- MDE1R0524U
- Brand:
- Crouzet
Subtotal (1 unit)*
$234.36
(exc. GST)
$257.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 43 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $234.36 |
| 5 + | $192.88 |
*price indicative
- RS Stock No.:
- 166-3808
- Distrelec Article No.:
- 304-00-071
- Mfr. Part No.:
- MDE1R0524U
- Brand:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Timer Relay | |
| Mount Type | Panel | |
| Time Range | 0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 min, 0.1 → 999.9 h, 0.1 → 999.9 s, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 h, 1 → 9999 s, 1 → 9999 min | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP66 | |
| Supply AC Voltage | 24V ac | |
| Timing Adjustment | Polar | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 → 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Mode | Multifunction | |
| Terminal Type | 8-Pin | |
| Width | 48mm | |
| Standards/Approvals | UL 508 (60947-4-1), Low Voltage Directive 2014/35/EU, WEEE 2012/19/UE, cULus Listed, RoHS 2015/863/UE, CE, EMC Directive 2014/30/EU, IEC 61812-1, REACH 1907/2006 | |
| Length | 48mm | |
| Height | 68mm | |
| Series | Syr-Line | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Timer Relay | ||
Mount Type Panel | ||
Time Range 0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 min, 0.1 → 999.9 h, 0.1 → 999.9 s, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 h, 1 → 9999 s, 1 → 9999 min | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP66 | ||
Supply AC Voltage 24V ac | ||
Timing Adjustment Polar | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Supply DC Voltage 24 → 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Mode Multifunction | ||
Terminal Type 8-Pin | ||
Width 48mm | ||
Standards/Approvals UL 508 (60947-4-1), Low Voltage Directive 2014/35/EU, WEEE 2012/19/UE, cULus Listed, RoHS 2015/863/UE, CE, EMC Directive 2014/30/EU, IEC 61812-1, REACH 1907/2006 | ||
Length 48mm | ||
Height 68mm | ||
Series Syr-Line | ||
- COO (Country of Origin):
- CN
Crouzet Multi-Function Timer Relay
Features and Benefits
Applications
Certifications
Related links
- Crouzet Syr-Line Series Panel Timer Relay 240 V dc 24V ac Multifunction-Function, SPDT Switch
- Crouzet Syr-Line Series Panel Timer Relay 24 to 240 V dc 24V ac Multifunction-Function, SPDT
- Crouzet Syr-Line Series Panel Timer Relay 240 V dc 100V ac Multifunction-Function, SPDT Switch
- Crouzet Syr-Line Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Crouzet Syr-Line Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.5 s to 10 Days
- Omron H5CX Series Panel Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT Switch
- Crouzet Syr-Line Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.5 s to 10 Days,
- Crouzet Syr-Line Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.5 s to 10 Days
