ABB DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.05 s → 10 min, 1-Function, DPDT Switch
- RS Stock No.:
- 746-7015
- Mfr. Part No.:
- 1SVR730120R3300 CT-ARS.21S
- Brand:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$402.58
(exc. GST)
$442.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $402.58 |
| 25 - 49 | $388.54 |
| 50 + | $379.95 |
*price indicative
- RS Stock No.:
- 746-7015
- Mfr. Part No.:
- 1SVR730120R3300 CT-ARS.21S
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Function | OFF Delay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 10 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP50, IP20 | |
| Contact Current | 4A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Mode | Power-Off Delay | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Length | 103.70mm | |
| Height | 85.60mm | |
| Standards/Approvals | RoHS | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Function OFF Delay | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 10 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP50, IP20 | ||
Contact Current 4A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Mode Power-Off Delay | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Length 103.70mm | ||
Height 85.60mm | ||
Standards/Approvals RoHS | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
ABB Timer Relay, 24V Supply Voltage, OFF Delay Function - 1SVR730120R3300 CT-ARS.21S
This timer relay provides a power-off delay function for control systems, enabling timed disconnection after loss of supply. It is intended for DIN-rail mounting within electrical panels and offers selectable AC or DC supply options for versatile control-panel use. The unit operates across a broad ambient range and includes screw‑style terminals for straightforward wiring.
Features and Benefits:
• 0.05s to 10min time range enables precise delay adjustment
• 4A contact rating supports moderate load switching
• Dual 24V AC and 24V DC supply compatibility aids system integration
• Two independent contacts increase control flexibility
• RoHS compliance minimises restricted‑substance concerns
• 4A contact rating supports moderate load switching
• Dual 24V AC and 24V DC supply compatibility aids system integration
• Two independent contacts increase control flexibility
• RoHS compliance minimises restricted‑substance concerns
Applications
• Suitable for sequencing circuits in industrial control panels
• Ideal for timed shutdowns in motor control systems
• Used for delay functions in building automation installations
• Can be used for safety interlock timing in machinery
• Ideal for timed shutdowns in motor control systems
• Used for delay functions in building automation installations
• Can be used for safety interlock timing in machinery
What mounting method does it use?
It mounts on a standard DIN rail for panel installation.
Which Terminal type is provided for connections?
Screw terminals are supplied for electrical wiring.
What environmental temperature range can it operate within?
It is rated to function between -25°C and 60°C.
What protection ratings does the enclosure have?
The product carries IP50 and IP20 ratings for its enclosure.
Related links
- ABB S range Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s to 300 h DPDT Switch
- ABB DIN Rail Timer Relay 24 V dc 24V ac 0.05 s to 10 min SPDT Switch Configuration
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 300 h DPDT Switch Configuration
- ABB DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.05 to 360000 s DPDT Switch
- ABB S range Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 s to 10 min
- ABB S Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 s to 10 min SPDT
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s to 300 h DPDT Switch
- ABB 1SVR Series DIN Rail Counter 24 V dc 240V ac 1-Function, SPDT Switch Configuration