Tele K3ZMF20 Series Screw Timer Relay, 2-Contact, 24 V dc 24V ac/dc, 1 s → 100 h, 7-Function
- RS Stock No.:
- 123-9740
- Mfr. Part No.:
- K3ZMF20 24V AC/DC 110-240VAC
- Brand:
- Tele
Subtotal (1 unit)*
$257.96
(exc. GST)
$283.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $257.96 |
*price indicative
- RS Stock No.:
- 123-9740
- Mfr. Part No.:
- K3ZMF20 24V AC/DC 110-240VAC
- Brand:
- Tele
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Function | Straight, Flasher, Offset Double Ring End, Undervoltage Monitoring, 90° Offset | |
| Mount Type | Screw | |
| Time Range | 1 s → 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 7 | |
| Switching Voltage | 250V ac | |
| IP Rating | IP40 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac/dc | |
| Terminal Type | Screw | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 55°C | |
| Length | 38mm | |
| Height | 80mm | |
| Width | 67mm | |
| Standards/Approvals | IEC 60721-3-3 Class 3K3, IEC 60067-1-18a, IEC 60664-1, IEC 60947-5-1 | |
| Series | K3ZMF20 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Function Straight, Flasher, Offset Double Ring End, Undervoltage Monitoring, 90° Offset | ||
Mount Type Screw | ||
Time Range 1 s → 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 7 | ||
Switching Voltage 250V ac | ||
IP Rating IP40 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 8A | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac/dc | ||
Terminal Type Screw | ||
Mode Multifunction | ||
Maximum Operating Temperature 55°C | ||
Length 38mm | ||
Height 80mm | ||
Width 67mm | ||
Standards/Approvals IEC 60721-3-3 Class 3K3, IEC 60067-1-18a, IEC 60664-1, IEC 60947-5-1 | ||
Series K3ZMF20 | ||
- COO (Country of Origin):
- AT
KAPPA Series- K3ZMF20
Features and Benefits
Related links
- Carlo Gavazzi DMB01 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h SPDT
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24 to 240 V ac/dc 24V ac 7-Function, 1
- Tele K3ZIF20 Series Timer Relay 24 V dc 110V ac 240 V ac Multifunction-Function,
- Finder 81 Series DIN Rail Multi-Timer 0.1 to 10 h SPDT Switch Configuration
- Tele COMBI Series Timer Relay 24 to 240 V ac/dc 24V ac 8-Function, 3 CO Switch Configuration
- Eaton ESR5 Series Screw Timer Relay 24 V dc 24V ac 1-Function
- Eaton ZRMF Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 360000 s
- Carlo Gavazzi DAA01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 to 360000 s DPDT
