Eaton ESR5 Series Screw Timer Relay, 23-Contact, 24 V dc 24V ac, 0.2 → 300 s, 1-Function
- RS Stock No.:
- 123-108
- Mfr. Part No.:
- 171858 ESR5-NV3-300
- Brand:
- Eaton
Subtotal (1 unit)*
$1,397.49
(exc. GST)
$1,537.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,397.49 |
*price indicative
- RS Stock No.:
- 123-108
- Mfr. Part No.:
- 171858 ESR5-NV3-300
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | Screw | |
| Time Range | 0.2 → 300 s | |
| Number of Contacts | 23 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 4A | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, ISO 13849-1, CE, 62061 | |
| Width | 45mm | |
| Height | 99mm | |
| Length | 114.5mm | |
| Series | ESR5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type Screw | ||
Time Range 0.2 → 300 s | ||
Number of Contacts 23 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 4A | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Standards/Approvals UL, ISO 13849-1, CE, 62061 | ||
Width 45mm | ||
Height 99mm | ||
Length 114.5mm | ||
Series ESR5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton safety relay is designed for emergency stop, protective door, and light curtain monitoring applications. With certifications for various safety standards and a wide range of features like screw connections, reinforced insulation, and monitored reset, this safety relay ensures reliable operation in industrial settings.
Basic insulation for added safety
Approval for TUV ensures quality standards
Detachable clamps for easy installation
Manual and automatic start options for flexibility
2-channel and 1-channel functions for diverse applications
Related links
- Eaton ESR5 Series Screw Timer Relay 230 V ac 230V ac, 3 NC Switch Configuration
- Eaton ESR5 2 Safety Contacts
- Eaton ESR5 Series Output Module 24V ac/dc, 5 NO/NC
- Eaton IZMX/INX Series Time Delay Relay 250 V dc 208V ac, 240 V ac
- Eaton IZMX/INX Series Time Delay Relay 127 V dc 110V ac, 127 V ac
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
- RS PRO TCR Series Panel Timer Relay 24 V dc 220V ac 1-Function, 2 x SPDT Switch
- RS PRO TCR Series Panel Timer Relay 24 V dc 24V ac 1-Function, 2 x SPDT Switch
