Crouzet RQR1 Series DIN Rail Timer Relay, 2-Contact, 24 VDC, 1 s - 100 h, 1-Function, 2 NO Switch Configuration

Subtotal (1 unit)*

$198.61

(exc. GST)

$218.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.61

*price indicative

RS Stock No.:
762-853
Mfr. Part No.:
88827175
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Timer

Time Range

1 s - 100 h

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

2 NO

IP Rating

IP40

Contact Current

5A

Supply DC Voltage

24 VDC

Timing Adjustment

Screwdriver Slot

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Screw Terminal

Standards/Approvals

IEC/EN 61812-1

Height

90mm

Series

RQR1

COO (Country of Origin):
IN
The Crouzet single-function analog timer offers precise timing, monitoring, and counting capabilities in an industrial environment, making it Ideal for various applications with its Compact DIN-Rail mount design.

IP40 rated, protecting against dust and solid objects

Multiple timing ranges from 1 second to 100 hours ensure flexibility

Two open contacts with a maximum switching power of 1250 VA

Durable design with IEC/EN 60664-1 dielectric strength of 2.5 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy