Crouzet TK2R1 Series DIN Rail Timer Relay, 2-Contact, 24 VDC, 0.6 s - 2.5 s, 1-Function, DPDT Switch Configuration
- RS Stock No.:
- 762-854
- Mfr. Part No.:
- 88865266
- Brand:
- Crouzet
Subtotal (1 unit)*
$264.73
(exc. GST)
$291.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.73 |
*price indicative
- RS Stock No.:
- 762-854
- Mfr. Part No.:
- 88865266
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer | |
| Time Range | 0.6 s - 2.5 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP50 | |
| Contact Current | 8A | |
| Supply DC Voltage | 24 VDC | |
| Minimum Operating Temperature | -20°C | |
| Timing Adjustment | Screwdriver Slot | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw Terminal | |
| Length | 95mm | |
| Height | 83mm | |
| Standards/Approvals | IEC/EN 61812-1 | |
| Series | TK2R1 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer | ||
Time Range 0.6 s - 2.5 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP50 | ||
Contact Current 8A | ||
Supply DC Voltage 24 VDC | ||
Minimum Operating Temperature -20°C | ||
Timing Adjustment Screwdriver Slot | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw Terminal | ||
Length 95mm | ||
Height 83mm | ||
Standards/Approvals IEC/EN 61812-1 | ||
Series TK2R1 | ||
- COO (Country of Origin):
- IN
The Crouzet single-function analog timer offers precise timing solutions for industrial applications. is designed for DIN-Rail mounting, it effectively manages monitoring and counting functions to enhance operational efficiency.
Timing ranges include 0.6 s to 160 s for flexible control
Features LED status indicator for easy operational monitoring
Equipped with two changeover relays with an 8 A capacity
is designed for a mechanical life of 10 million operations, ensuring durability
- RS Stock No. 0762853
- Mfr. Part No. 88827175
Each
$198.61
- RS Stock No. 1770106
- Mfr. Part No. H3Y-2 DC24 10S
Each
$232.21
- RS Stock No. 0349894
- Mfr. Part No. 2BDE20SLP110VAC
Each
$174.09
- RS Stock No. 0762856
- Mfr. Part No. 88866385N
Each
$273.41
Related links
- Crouzet DIN Rail Timer Relay 24 V dc 24V ac 0.6 to 160 s DPDT Switch Configuration
- Crouzet Syr-Line Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO TKB Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO TKB Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO TKB Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO TKB Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration












