Tele GAMMA Series DIN Rail Timer Relay, 2-Contact, 12 V ac 12V ac, 400 V ac, 10 min, 5-Function, DPDT Switch
- RS Stock No.:
- 658-394
- Mfr. Part No.:
- G2ZA20 10MIN
- Brand:
- Tele
Subtotal (1 unit)*
$182.47
(exc. GST)
$200.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.47 |
*price indicative
- RS Stock No.:
- 658-394
- Mfr. Part No.:
- G2ZA20 10MIN
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 10 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 5 | |
| Switching Voltage | 1.25kV | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 12V ac, 400V ac | |
| Supply DC Voltage | 12 V ac | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Height | 90mm | |
| Standards/Approvals | REACH, RoHS, TSCA, CMRT, EAC | |
| Width | 22.5mm | |
| Length | 108mm | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 10 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 5 | ||
Switching Voltage 1.25kV | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 12V ac, 400V ac | ||
Supply DC Voltage 12 V ac | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Height 90mm | ||
Standards/Approvals REACH, RoHS, TSCA, CMRT, EAC | ||
Width 22.5mm | ||
Length 108mm | ||
Series GAMMA | ||
- COO (Country of Origin):
- AT
The Tele Timer relay is a multifunctional device offering 5 functions and 4 selectable time ranges. Its supply voltage can be chosen via the Transformer Module series TR2/SNT2 or a switching power supply unit, providing flexible integration into various control systems.
2 changeover contacts
Width is 22.5mm
industrial design
Related links
- Tele GAMMA Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 5-Function, 2 CO Switch
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 1-Function, 2 CO Switch Configuration
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 16-Function, 2 CO Switch Configuration
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 7-Function, 2 CO Switch Configuration
- Tele GAMMA Series Plug-in Phase/Voltage Monitoring Relays 12 to 240 V ac/dc 12V ac 7-Function,
- Tele Monitoring Relay DPDT 24 V dc 400 V ac
- Tele Process Pump Controller 400 V ac, 55 °C
- Tele Monitoring Relay 3 Phase SPDT 12V ac, 400 V ac 24 V dc
