Tele GAMMA Series DIN Rail Timer Relay, 2-Contact, 12 V ac 12V ac, 400 V ac, 3 min, 1-Function, DPDT Switch
- RS Stock No.:
- 658-392
- Mfr. Part No.:
- G2ZS20
- Brand:
- Tele
Subtotal (1 unit)*
$208.93
(exc. GST)
$229.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.93 |
*price indicative
- RS Stock No.:
- 658-392
- Mfr. Part No.:
- G2ZS20
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 3 min | |
| Number of Contacts | 2 | |
| Switching Voltage | 1.25kV | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Supply AC Voltage | 12V ac, 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 12 V ac | |
| Maximum Operating Temperature | 55°C | |
| Mode | Star-Delta | |
| Standards/Approvals | RoHS, TSCA, CMRT, EAC, REACH | |
| Height | 90mm | |
| Width | 22.5mm | |
| Length | 108mm | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 3 min | ||
Number of Contacts 2 | ||
Switching Voltage 1.25kV | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Supply AC Voltage 12V ac, 400V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 12 V ac | ||
Maximum Operating Temperature 55°C | ||
Mode Star-Delta | ||
Standards/Approvals RoHS, TSCA, CMRT, EAC, REACH | ||
Height 90mm | ||
Width 22.5mm | ||
Length 108mm | ||
Series GAMMA | ||
- COO (Country of Origin):
- AT
The Tele Timer relay series offers 4 start time ranges and 4 fixed changeover times for precise timing control. Its supply voltage is selectable via transformer modules from the TR2/SNT2 series, providing flexible integration into various automation systems.
2 changeover contacts
Width is 22.5mm
industrial design
Related links
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 16-Function, 2 CO Switch Configuration
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 5-Function, 2 CO Switch Configuration
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 7-Function, 2 CO Switch Configuration
- Tele GAMMA Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 5-Function, 2 CO Switch
- Tele GAMMA Series Plug-in Phase/Voltage Monitoring Relays 12 to 240 V ac/dc 12V ac 7-Function,
- Tele V2ZS20 Series DIN Rail Timer Relay 240 V dc 12V ac 1-Function, SPST Switch Configuration
- Tele VEO Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 1-Function, 1 NO Switch
- RS PRO DIN Rail Timer Relay 12 to 240 V ac 12V ac 0.1 s to 100 h DPDT
