Metz-Connect Timer Relay, SPST Switch Configuration
- RS Stock No.:
- 640-036
- Distrelec Article No.:
- 301-02-376
- Mfr. Part No.:
- 110657
- Brand:
- Metz-Connect
This image is representative of the product range
Subtotal (1 unit)*
$189.94
(exc. GST)
$208.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.94 |
*price indicative
- RS Stock No.:
- 640-036
- Distrelec Article No.:
- 301-02-376
- Mfr. Part No.:
- 110657
- Brand:
- Metz-Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Timer Relay | |
| Contact Configuration | SPST | |
| IP Rating | IP20, IP40 | |
| Length | 6mm | |
| Width | 22.5mm | |
| Standards/Approvals | No | |
| Height | 61.3mm | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Timer Relay | ||
Contact Configuration SPST | ||
IP Rating IP20, IP40 | ||
Length 6mm | ||
Width 22.5mm | ||
Standards/Approvals No | ||
Height 61.3mm | ||
- COO (Country of Origin):
- CH
Related links
- Carlo Gavazzi DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPST Switch Configuration
- Tele V2ZS20 Series DIN Rail Timer Relay 240 V dc 12V ac 1-Function, SPST Switch Configuration
- RS PRO 11S Series DIN Rail Timer Relay 24 V dc 115V ac 1-Function, SPST Switch Configuration
- RS PRO 12S Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPST Switch Configuration
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 1 CO
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 1 CO
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 2 CO
- Omron Timer Relay SPDT Switch Configuration