ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay, 1-Contact, 240 V dc 24V ac, 240 V ac, 0.05 → 100 h,

Subtotal (1 unit)*

$110.18

(exc. GST)

$121.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$110.18

*price indicative

RS Stock No.:
628-903
Mfr. Part No.:
0MCB-15
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.05 → 100 h

Number of Contacts

1

Number of Timer Functions

4

Contact Configuration

SPDT

IP Rating

IP40, IP20

Minimum Operating Temperature

-10°C

Supply DC Voltage

240 V dc

Contact Current

8A

Supply AC Voltage

24V ac, 240V ac

Mode

Multifunction

Maximum Operating Temperature

55°C

Terminal Type

Screw

Height

58mm

Width

19mm

Standards/Approvals

RoHS

Length

90mm

Series

Miniature Circuit Breaker

COO (Country of Origin):
TR
The ENTES Multifunction time relays are designed to control devices within a desired time interval, offering multiple timing functions with adjustable time ranges. They are commonly used in automation machines, building lighting systems, and the food and agriculture industry.

DIN rail mounting

Adjustable and selectable timing functions

IP20 terminals protection class

IP40 housing protection class

Related links