Siemens 5TT3435 Series Level Monitoring Relays, 2-Contact 230V ac, 0.2 → 20 s, 2-Function, 1 NO Switch
- RS Stock No.:
- 613-336
- Mfr. Part No.:
- 5TT3435
- Brand:
- Siemens
Subtotal (1 unit)*
$446.85
(exc. GST)
$491.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.85 |
*price indicative
- RS Stock No.:
- 613-336
- Mfr. Part No.:
- 5TT3435
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Monitoring Relays | |
| Time Range | 0.2 → 20 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 2 | |
| Contact Configuration | 1 NO | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Mode | Interval | |
| Width | 36mm | |
| Standards/Approvals | EAC, CE | |
| Length | 64mm | |
| Height | 90mm | |
| Series | 5TT3435 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Monitoring Relays | ||
Time Range 0.2 → 20 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 2 | ||
Contact Configuration 1 NO | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Mode Interval | ||
Width 36mm | ||
Standards/Approvals EAC, CE | ||
Length 64mm | ||
Height 90mm | ||
Series 5TT3435 | ||
- COO (Country of Origin):
- DE
The Siemens Level relay is designed for monitoring the minimum and maximum levels of conductive liquids. Operating at 230 V AC, it features two changeover (CO) contacts and is programmable via an X1-COM bridge, making it a flexible solution for level control in industrial and utility systems.
Number of input 3
Screw type terminal
CE and EAC compliant
Related links
- Siemens 5TT3435 Series Screw Current Monitoring Relay 0.2 to 20 s 1 NO Switch
- RS PRO TKB Series Timer Relay 0.2 to 5 min DPDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.2 to 5 s DPDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.2 to 5 min 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.2 to 5 s 4PDT Switch Configuration
- Tele Level Monitoring Relays 1 CO 230V ac
- Schneider Electric Level Monitoring Relays DIN Rail, 264V ac 264 V dc
- Releco CT3-E Series Timer Relay 90 to 265 V dc 230V ac 0.2 to 30 min, 1-Function
