Siemens 5TT3435 Series Screw Current Monitoring Relay, 2-Contact 230V ac, 0.2 → 20 s, 2-Function, 1 NO Switch

Subtotal (1 unit)*

$561.13

(exc. GST)

$617.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$561.13

*price indicative

RS Stock No.:
613-348
Mfr. Part No.:
5TT6114
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Monitoring Relay

Mount Type

Screw

Time Range

0.2 → 20 s

Number of Contacts

2

Number of Timer Functions

2

Contact Configuration

1 NO

Supply AC Voltage

230V ac

Mode

Interval

Terminal Type

Screw

Width

36mm

Standards/Approvals

CE, UKCA, EAC

Height

90mm

Length

64mm

Series

5TT3435

COO (Country of Origin):
DE
The Siemens Overcurrent relay is designed for monitoring overcurrent conditions in single-phase AC systems. It operates at 230 V AC and offers four selectable current ranges making it adaptable for various protection scenarios. Its precise detection and adjustable delay settings make it a reliable choice for safeguarding equipment against overloads in industrial and utility environments.

2 CO contact

Screw terminal

UKCA and CE compliant

EAC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy