RS PRO Timer Relay, 4-Contact 230V ac, 0.2 → 5 min, 1-Function, 4PDT Switch Configuration
- RS Stock No.:
- 179-2963
- Brand:
- RS PRO
Subtotal (1 unit)*
$97.45
(exc. GST)
$107.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.45 |
*price indicative
- RS Stock No.:
- 179-2963
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Time Range | 0.2 → 5 min | |
| Number of Contacts | 4 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 4PDT | |
| Supply AC Voltage | 230V ac | |
| Timing Adjustment | Dial | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Mode | ON Delay | |
| Terminal Type | 14-Pin | |
| Length | 53mm | |
| Width | 21.5mm | |
| Standards/Approvals | CE RoHS | |
| Height | 2.8mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Time Range 0.2 → 5 min | ||
Number of Contacts 4 | ||
Number of Timer Functions 1 | ||
Contact Configuration 4PDT | ||
Supply AC Voltage 230V ac | ||
Timing Adjustment Dial | ||
Contact Current 3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Mode ON Delay | ||
Terminal Type 14-Pin | ||
Length 53mm | ||
Width 21.5mm | ||
Standards/Approvals CE RoHS | ||
Height 2.8mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Plug in Analogue Dial Delay Timer Relay
A 14 pin plug in timer relay with a clear analogue dial display and control window supplying On delay function of 0.2 to 5min
The plug in timer has all pin details and key information marked clearly on the sides of the housing for ease of operation and the plug in design makes installation and replacement simple.
Featuring a 4PDT contact configuration and rated for 230V the dial ON delay timer relay is easy to use, simple to install and fit for use industrial applications.
Features and Benefits
ON delay timer relay
Analogue Dial Display
4PDT
0.2 – 5mm timer
14 pin
Plug in
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
Suitable sockets for the 8-pin and 14-pin timer relays from this series are: 121-7802 or 121-7803 (Note: The sockets are supplied with a metal clip.)
Related links
- RS PRO TKB Series Timer Relay 0.2 to 5 s 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.5 to 10 min 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.1 to 3 min 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.5 to 10 s 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 1 to 30 s 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 2 to 60 s 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.2 to 5 min DPDT Switch Configuration
- RS PRO TKB Series Timer Relay 24 V dc 24V ac 1-Function, 4PDT Switch Configuration
