GIC Micon 175 Series DIN Rail Timer Relay, 1-Contact, 240 V ac 240V ac, 0.3 s → 30 h, SPDT Switch Configuration

Subtotal (1 unit)*

$63.74

(exc. GST)

$70.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.74

*price indicative

RS Stock No.:
597-197
Mfr. Part No.:
12RDT4
Brand:
GIC
Find similar products by selecting one or more attributes.
Select all

Brand

GIC

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.3 s → 30 h

Number of Contacts

1

Switching Voltage

240V ac

Contact Configuration

SPDT

IP Rating

IP40, IP20

Minimum Operating Temperature

-10°C

Supply DC Voltage

240 V ac

Supply AC Voltage

240V ac

Maximum Operating Temperature

55°C

Mode

OFF Delay

Standards/Approvals

IEC 61000-4-3, IEC 60068-2-2, IEC 61000-4-4, IEC 61000-4-5, IEC 60068-2-6, IEC 61000-4-11, IEC 60068-2-27, IEC 61000-4-6, CISPR 14-1, IEC 61000-3-2, RoHS, IEC 60068-2-1, IEC 61000-4-29, IEC 61000-4-2, UL94-V0

Height

90mm

Width

17.5mm

Length

58.5mm

Series

Micon 175

COO (Country of Origin):
IN
The GIC Micon Electronic Timer is a compact, 17.5 mm wide device designed for versatile timing applications. It features integrated dual voltage compatibility and supports multiple functions including ON delay, star delta, and one shot operations. With a wide timing range from 0.3 seconds to 30 hours, it offers flexibility for various control tasks. LED indicators for power and relay status provide clear visual feedback, making it reliable and easy to monitor in electrical and automation systems.

Low power consumption

IP20 and IP40 protection rated

Flame retardant UL94-V0 enclosure

CE and RoHS certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy