GIC Micon 175 Series DIN Rail Timer Relay, 1-Contact, 110 V ac 110V ac, 0.3 s → 30 h, SPDT Switch Configuration
- RS Stock No.:
- 597-193
- Mfr. Part No.:
- 11ODT4
- Brand:
- GIC
Subtotal (1 unit)*
$60.55
(exc. GST)
$66.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) shipping from 22 December 2026
- Plus 30 unit(s) shipping from 02 February 2027
Units | Per unit |
|---|---|
| 1 + | $60.55 |
*price indicative
- RS Stock No.:
- 597-193
- Mfr. Part No.:
- 11ODT4
- Brand:
- GIC
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.3 s → 30 h | |
| Number of Contacts | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 110V ac | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 110 V ac | |
| Maximum Operating Temperature | 55°C | |
| Mode | ON Delay | |
| Height | 90mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC 61000-4-29, IEC 60068-2-2, IEC 61000-4-3, UL94-V0, IEC 61000-4-4, IEC 60068-2-1, IEC 61000-4-5, CISPR 14-1, IEC 61000-4-11, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-3-2, RoHS | |
| Length | 58.5mm | |
| Series | Micon 175 | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.3 s → 30 h | ||
Number of Contacts 1 | ||
Contact Configuration SPDT | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 110V ac | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 110 V ac | ||
Maximum Operating Temperature 55°C | ||
Mode ON Delay | ||
Height 90mm | ||
Width 17.5mm | ||
Standards/Approvals IEC 61000-4-29, IEC 60068-2-2, IEC 61000-4-3, UL94-V0, IEC 61000-4-4, IEC 60068-2-1, IEC 61000-4-5, CISPR 14-1, IEC 61000-4-11, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-3-2, RoHS | ||
Length 58.5mm | ||
Series Micon 175 | ||
- COO (Country of Origin):
- IN
Related links
- GIC Micon 175 Series DIN Rail Timer Relay 110 V ac 110V ac SPDT Switch Configuration
- GIC Micon 175 Series DIN Rail Timer Relay 240 V ac 240V ac SPDT Switch Configuration
- GIC Micon 175 Series DIN Rail Timer Relay 240 to 415 V ac 240V ac 3 to 120 s, DPST Switch
- GIC Micon 175 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 120 Days, DPDT Switch
- GIC Micon 175 Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.1 s to 100 h, DPDT Switch
- RS PRO 12RD Series DIN Rail Timer Relay 24 V dc 24V ac 0.3 s to 30 h SPDT Switch
- RS PRO 12OD Series DIN Rail Timer Relay 24 V dc 24V ac 0.3 s to 30 h SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
