GIC Micon 175 Series DIN Rail Timer Relay, 1-Contact, 240 V ac 240V ac, 0.3 s → 30 h, SPDT Switch Configuration
- RS Stock No.:
- 597-196
- Mfr. Part No.:
- 12ODT4R8
- Brand:
- GIC
Subtotal (1 unit)*
$58.14
(exc. GST)
$63.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 37 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $58.14 |
*price indicative
- RS Stock No.:
- 597-196
- Mfr. Part No.:
- 12ODT4R8
- Brand:
- GIC
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.3 s → 30 h | |
| Number of Contacts | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP40 | |
| Supply DC Voltage | 240 V ac | |
| Contact Current | 5A | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.5mm | |
| Standards/Approvals | IEC 60068-2-2, IEC 60068-2-1, IEC 60068-2-6, UL94-V0, IEC 61000-4-5, IEC 61000-4-4, RoHS, IEC 61000-4-3, IEC 61000-3-2, IEC 61000-4-11, CISPR 14-1, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-29, IEC 60068-2-27 | |
| Length | 58.5mm | |
| Height | 90mm | |
| Series | Micon 175 | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.3 s → 30 h | ||
Number of Contacts 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP40 | ||
Supply DC Voltage 240 V ac | ||
Contact Current 5A | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Mode ON Delay | ||
Maximum Operating Temperature 55°C | ||
Width 17.5mm | ||
Standards/Approvals IEC 60068-2-2, IEC 60068-2-1, IEC 60068-2-6, UL94-V0, IEC 61000-4-5, IEC 61000-4-4, RoHS, IEC 61000-4-3, IEC 61000-3-2, IEC 61000-4-11, CISPR 14-1, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-29, IEC 60068-2-27 | ||
Length 58.5mm | ||
Height 90mm | ||
Series Micon 175 | ||
- COO (Country of Origin):
- IN
Related links
- GIC Micon 175 Series DIN Rail Timer Relay 240 V ac 240V ac SPDT Switch Configuration
- GIC Micon 175 Series DIN Rail Timer Relay 110 V ac 110V ac SPDT Switch Configuration
- GIC Micon 175 Series DIN Rail Timer Relay 240 to 415 V ac 240V ac 3 to 120 s, DPST Switch
- GIC Micon 175 Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.1 s to 100 h, DPDT Switch
- GIC Micon 175 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 120 Days, DPDT Switch
- RS PRO 12RD Series DIN Rail Timer Relay 24 V dc 24V ac 0.3 s to 30 h SPDT Switch
- RS PRO 12OD Series DIN Rail Timer Relay 24 V dc 24V ac 0.3 s to 30 h SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
