Tempatron TT4801 Series DIN Rail, Panel Mount Timer Relay, 2-Contact 110V ac, 6 s → 6 h, 1-Function, DPDT Switch

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$211.07

(exc. GST)

$232.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$211.07-
25 - 49$207.431%
50 +$203.573%

*price indicative

RS Stock No.:
217-1334
Mfr. Part No.:
TT4801-02
Brand:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Product Type

Timer Relay

Mount Type

DIN Rail, Panel Mount

Time Range

6 s → 6 h

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

DPDT

IP Rating

IP40

Contact Current

5A

Supply AC Voltage

110V ac

Minimum Operating Temperature

-10°C

Timing Adjustment

Knob

Terminal Type

8-Pin

Maximum Operating Temperature

60°C

Mode

ON Delay

Height

106mm

Width

48mm

Standards/Approvals

EN/IEC

Length

48mm

Series

TT4801

COO (Country of Origin):
GB

Electronic


Function 111

8 pin

Time range selectable by screwdriver from a rotary switch on the side of the module

Lockable dial to prevent tampering

DPDT contact configuration

AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy