Tempatron TT Series DIN Rail, Panel Mount Timer Relay, 2-Contact 110V ac, 3 s → 30 min, 1-Function, DPDT Switch
- RS Stock No.:
- 217-1407
- Mfr. Part No.:
- TT4802-12
- Brand:
- Tempatron
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$215.84
(exc. GST)
$237.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $215.84 | - |
| 25 - 49 | $193.34 | 10% |
| 50 + | $189.05 | 12% |
*price indicative
- RS Stock No.:
- 217-1407
- Mfr. Part No.:
- TT4802-12
- Brand:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Time Range | 3 s → 30 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 110V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Timing Adjustment | Knob | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | 11-Pin | |
| Length | 48mm | |
| Height | 106mm | |
| Width | 48mm | |
| Standards/Approvals | EN/IEC | |
| Series | TT | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Time Range 3 s → 30 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 110V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Timing Adjustment Knob | ||
Mode ON Delay | ||
Maximum Operating Temperature 60°C | ||
Terminal Type 11-Pin | ||
Length 48mm | ||
Height 106mm | ||
Width 48mm | ||
Standards/Approvals EN/IEC | ||
Series TT | ||
- COO (Country of Origin):
- GB
11 Pin Timer
Function 311
Time range selectable by screwdriver from a rotary switch on the side of the module
Lockable dial to prevent tampering
45 x 45mm panel cut-out
Contact material AgCdO
True Off Delay
Approvals
CE, EN 50081-1, EN 50082-1, EN 61010-1
Related links
- Tempatron TT4801 Series DIN Rail Timer Relay 6 s to 6 h DPDT Switch Configuration
- Tempatron FBD Series DIN Rail Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 1.5 to 30 min DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 5 to 200 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 0.5 to 20 s DPDT Switch Configuration
- RS PRO TKB Series Timer Relay 1 to 30 min DPDT Switch Configuration
- Tempatron FBD Series DIN Rail Timer Relay 1.5 to 30 min DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 3 to 60 min DPDT Switch Configuration
