Omron H5CC Series Flush Timer Relay, 1-Contact, 12 → 48 V dc 12V ac, 48 V ac, 0.001 s → 999999h h,

Subtotal (1 unit)*

$625.70

(exc. GST)

$688.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$625.70

*price indicative

RS Stock No.:
402-693
Mfr. Part No.:
H5CC-AWSD
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Function

Multifunction

Mount Type

Flush

Time Range

0.001 s → 999999h h

Number of Contacts

1

Number of Timer Functions

2

Switching Voltage

250V ac

Contact Configuration

SPDT

IP Rating

IP66

Supply AC Voltage

12V ac, 48V ac

Supply DC Voltage

12 → 48 V dc

Contact Current

5A

Timing Adjustment

Polar

Minimum Operating Temperature

-10°C

Mode

Other

Maximum Operating Temperature

55°C

Terminal Type

Screw

Height

48mm

Width

48mm

Standards/Approvals

EN61812-1, RCM, cULus (or cURus) UL508/CSA C22.2 No. 14, VDE0106/P100, UKCA, CCC GB/T 14048.5

Length

59mm

Series

H5CC

COO (Country of Origin):
CN

Omron H5CC Series Timer Relay, 0.001s to 999999h Time Range, 5A Contact Current - H5CC-AWSD


This timer relay provides precision timing control for automation and control panels, delivering multifunction timing with selectable AC or DC supply options. Designed for panel installation, it offers a compact, sealed solution for timing tasks across a wide interval range and supports a single changeover contact for switching control circuits.

Features and Benefits:


• Time range 0.001s to 999999h delivers extreme timing flexibility • SPDT contact rated 5A enables moderate load switching capacity • AC/DC supply options 12V-48V allow versatile power sourcing • IP66 enclosure resists dust and powerful water jets • Polar timing adjustment permits fine tuning of delay parameters

Applications


• Suitable for sequencing control in manufacturing lines • Ideal for machine safety interlocks requiring delay functions • Used for timed pump control in wet environments • Can be used for indicator lamp or alarm delay operations

What Terminal type is provided for connections?


Screw terminals are fitted to secure wiring and facilitate panel wiring practices.

What environmental temperature range can it operate within?


It operates between -10°C and 55°C for indoor and suitably protected outdoor installations.

How is the unit mounted in control panels?


It is installed as a flush-panel mount to maintain a neat instrument panel finish.

What switching voltage is it designed to handle?


The contact system is rated for switching up to 250V AC for control circuits.

Which approvals cover safety and regulatory conformity?


It carries multiple standards and approvals including EN 61812-1, UL 508/CSA C22.2 No.14, VDE 0106/P100, UKCA and CCC GB/T 14048.5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy