Eaton ESR5 Series Screw Timer Relay, 3-Contact, 230 V ac 230V ac, 3 NC Switch Configuration

Subtotal (1 unit)*

$601.62

(exc. GST)

$661.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$601.62

*price indicative

RS Stock No.:
121-904
Mfr. Part No.:
153152 ESR5-NOS-31-230VAC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Timer Relay

Mount Type

Screw

Number of Contacts

3

Switching Voltage

250V

Contact Configuration

3 NC

IP Rating

IP20

Minimum Operating Temperature

-20°C

Supply AC Voltage

230V ac

Contact Current

6A

Supply DC Voltage

230 V ac

Maximum Operating Temperature

55°C

Terminal Type

Screw

Length

114.5mm

Height

99mm

Width

22.5mm

Standards/Approvals

IEC/EN 60204, IEC 61508, UL, Parts 1-7

Series

ESR5

COO (Country of Origin):
DE
The Eaton ESR5 Safety Relay is a reliable and high-performing device designed to ensure the safety of your equipment and personnel. This safety relay is part of Eaton's ESR5 series and is suitable for emergency stop and protective door applications. With its automatic and manual monitoring start mode of operation, it provides enhanced safety and flexibility. The safety relay has a compact design with dimensions of 114.5mm length, 99mm height, and 22.5mm width. It has a maximum voltage rating of 250V and a maximum current rating of 6A. The Eaton ESR5C safety relay is a trustworthy solution for your safety requirements.

Automatic and manual monitoring start mode for enhanced safety

Compact design with dimensions of 114.5mm length 99mm height and 22.5mm width

Maximum voltage rating of 250V for efficient power management

Maximum current rating of 6A for reliable and saf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy