Schneider Electric Timer Switch 230V ac
- RS Stock No.:
- 655-450
- Mfr. Part No.:
- A9C1B120
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$942.38
(exc. GST)
$1,036.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $942.38 |
*price indicative
- RS Stock No.:
- 655-450
- Mfr. Part No.:
- A9C1B120
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Switch | |
| Number of Channels | 1 | |
| Units Measured | Daily, Weekly | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | REACH, CE, CEI 60669-2-1, EN 60669-2-1, UE RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Switch | ||
Number of Channels 1 | ||
Units Measured Daily, Weekly | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals REACH, CE, CEI 60669-2-1, EN 60669-2-1, UE RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 IC+ Inter Astro Bluetooth Multifunction Time Switch features 1 channel and a 20A contactor. It uses a lithium battery and supports both English and French languages. This device is suitable for building and residential applications.
Control button type 2 push buttons
Display type 2 LEDs
Pollution degree 3
IP protection degree IP20
IK impact resistance IK05
Related links
- Schneider Electric Timer Switch 230 V ac, 1-Channel
- Schneider Electric Timer Light Switch Mint 230V
- Timeguard Analogue Timer Switch 230V ac
- Schneider Electric Timer Light Switch Acti9 230V
- Dold IK 8810 Timer Light Switch 230V ac
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Timeguard Digital Time Switch 230V ac
- Schneider Electric Switch Mureva Styl Time Switch 230V ac
